Keywords:





Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/50 100SF

CABLE 50 COND 5FT RND-JKT FLAT - 3759/50 100SF - Cables, Wires

Digi-Key Part Number MB50A-5-ND
Price Break
1
5
Unit Price
17.92000
16.63800
Extended Price
17.92
83.19
Manufacturer Part Number3759/50 100SF
DescriptionCABLE 50 COND 5FT RND-JKT FLAT
Quantity Available
All prices are in USD

Non-Stock

Purchase Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/50 100SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/50 100SF
Technical/Catalog Information3759/50 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length5.0' (1.52m)
Cable TypeFlat Cable, Round Jacket
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors50
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3759 50 100SF
375950 100SF
MB50A 5 ND
MB50A5ND
MB50A-5

3759/50 100SF Specification Sheet

Image of CABLE 50 COND 5FT RND-JKT FLAT - 3759/50 100SF

CABLE 50 COND 5FT RND-JKT FLAT - 3759/50 100SF (MB50A-5-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/50 100SF
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/09 100SF
 Order 'cable 09 cond 5ft rnd-jkt flat - 3759/09 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/10 100SF
 Order 'cable 10 cond 5ft rnd-jkt flat - 3759/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/14 100SF
 Order 'cable 14 cond 5ft rnd-jkt flat - 3759/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/15 100SF
 Order 'cable 15 cond 5ft rnd-jkt flat - 3759/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/16 100SF
 Order 'cable 16 cond 5ft rnd-jkt flat - 3759/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/20 100SF
 Order 'cable 20 cond 5ft rnd-jkt flat - 3759/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/24 100SF
 Order 'cable 24 cond 5ft rnd-jkt flat - 3759/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/25 100SF
 Order 'cable 25 cond 5ft rnd-jkt flat - 3759/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB25A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/26 100SF
 Order 'cable 26 cond 5ft rnd-jkt flat - 3759/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/30 100SF
 Order 'cable 30 cond 5ft rnd-jkt flat - 3759/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/34 100SF
 Order 'cable 34 cond 5ft rnd-jkt flat - 3759/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/36 100SF
 Order 'cable 36 cond 5ft rnd-jkt flat - 3759/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/37 100SF
 Order 'cable 37 cond 5ft rnd-jkt flat - 3759/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/40 100SF
 Order 'cable 40 cond 5ft rnd-jkt flat - 3759/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40A-5-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/60 100SF
 Order 'cable 60 cond 5ft rnd-jkt flat - 3759/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60A-5-ND.

Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 5.0' (1.52m) 3M (VA) Flat Cable, Round Jacket 3759/50 100SF
Send this link via E-Mail
Help With This Screen

CABLE 50 COND 5FT RND-JKT FLAT - 3759/50 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 50 COND 5FT MULTI-COLOR - 3302/50 300SF Next: CABLE 50 COND 5FT ROUND SHIELDED - 3659/50 100SF
CABLE 50 COND 5FT RND-JKT FLAT - 3759/50 100SF