OSCILLATOR PROG 5.0V +-30PPM SMD - ASEP-BLANK - Crystals and Oscillators
±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
| Digi-Key Part Number | ASEP5KF-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ASEP-BLANK | |||
| Description | OSCILLATOR PROG 5.0V +-30PPM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASEP-BLANK |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 3.2mm x 2.5mm |
| Output | CMOS or TTL |
| Voltage | 5V |
| Operating Temperature | -30°C ~ 70°C |
| Frequency Stability | ±30ppm |
| Available Frequency Range | 1.00MHz ~ 125MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Bulk |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASEP BLANK ASEPBLANK ASEP5KF ND ASEP5KFND ASEP5KF |
ASEP-BLANK Specification Sheet
OSCILLATOR PROG 5.0V +-30PPM SMD - ASEP-BLANK (ASEP5KF-ND) - Crystals and Oscillators
Related parts ±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANKOSCILLATOR PROG 5.0V +-30PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-30ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5KD-ND.
OSCILLATOR PROG 5.0V +-30PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-30ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5KF-ND.
OSCILLATOR PROG 5.0V +-30PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-30ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5KL-ND.
OSCILLATOR PROG 5.0V +-30PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-30ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5KN-ND.
OSCILLATOR PROG 3.3V +-30PPM SMD - ASEP-BLANK
Order 'oscillator prog 3.3v +-30ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KD-ND.
OSCILLATOR PROG 3.3V +-30PPM SMD - ASEP-BLANK
Order 'oscillator prog 3.3v +-30ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KF-ND.
OSCILLATOR PROG 3.3V +-30PPM SMD - ASEP-BLANK
Order 'oscillator prog 3.3v +-30ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KL-ND.
OSCILLATOR PROG 3.3V +-30PPM SMD - ASEP-BLANK
Order 'oscillator prog 3.3v +-30ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KN-ND.
OSCILLATOR PROG 5.0V +-35PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-35ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5HD-ND.
OSCILLATOR PROG 5.0V +-35PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-35ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5HF-ND.
OSCILLATOR PROG 5.0V +-35PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-35ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5HL-ND.
OSCILLATOR PROG 5.0V +-35PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-35ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5HN-ND.
OSCILLATOR PROG 5.0V +-20PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-20ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5JD-ND.
OSCILLATOR PROG 5.0V +-20PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-20ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5JF-ND.
OSCILLATOR PROG 5.0V +-20PPM SMD - ASEP-BLANK
Order 'oscillator prog 5.0v +-20ppm smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5JL-ND.
Options for ±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Send this link via E-Mail
Help With This Screen
