±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
OSC PROG 5.0V +-30PPM STNBY SMD - ASEP-BLANK - Crystals and Oscillators
| Digi-Key Part Number | ASEP5KFB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ASEP-BLANK | |||
| Description | OSC PROG 5.0V +-30PPM STNBY SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASEP-BLANK |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 3.2mm x 2.5mm |
| Output | CMOS or TTL |
| Voltage | 5V |
| Operating Temperature | -30°C ~ 70°C |
| Frequency Stability | ±30ppm |
| Available Frequency Range | 1.00MHz ~ 125MHz Enter your frequency in Web Order Notes |
| Function | Output Enable |
| Packaging | Bulk |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASEP BLANK ASEPBLANK ASEP5KFB ND ASEP5KFBND ASEP5KFB |
ASEP-BLANK Specification Sheet
OSC PROG 5.0V +-30PPM STNBY SMD - ASEP-BLANK (ASEP5KFB-ND) - Crystals and Oscillators
Related parts ±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5KDB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5KFB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5KLB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5KNB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KDB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KFB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KLB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KNB-ND.
±35ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-35ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5HDB-ND.
±35ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-35ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5HFB-ND.
±35ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-35ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5HLB-ND.
±35ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-35ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5HNB-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-20ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5JDB-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-20ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5JFB-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 5.0v +-20ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP5JLB-ND.
Options for ±30ppm Oscillator - Programmable Crystal And Oscillator 5V Abracon Corporation (VA) ASEP-BLANK
Send this link via E-Mail
Help With This Screen
