CABLE 50 COND 10FT RND-JKT FLAT - 3759/50 100SF - Cable, Wire
| Digi-Key Part Number | MB50A-10-ND |
1 5 |
33.28000 29.69400 |
Extended Price
33.28 148.47 |
| Manufacturer Part Number | 3759/50 100SF | |||
| Description | CABLE 50 COND 10FT RND-JKT FLAT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3759/50 100SF |
| Vendor | 3M (VA) |
| Category | Cable, Wire |
| Conductors | 50 |
| Color | Black |
| Gauge/AWG | 28 AWG |
| Length | 10.0' (3.05m) |
| Features | Flat Cable, Round Jacket |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3759 50 100SF 375950 100SF MB50A 10 ND MB50A10ND MB50A-10 |
3759/50 100SF Specification Sheet
CABLE 50 COND 10FT RND-JKT FLAT - 3759/50 100SF (MB50A-10-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 09 COND 10FT RND-JKT FLAT - 3759/09 100SF
Order 'cable 09 cond 10ft rnd-jkt flat - 3759/09 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09A-10-ND.
CABLE 10 COND 10FT RND-JKT FLAT - 3759/10 100SF
Order 'cable 10 cond 10ft rnd-jkt flat - 3759/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10A-10-ND.
CABLE 14 COND 10FT RND-JKT FLAT - 3759/14 100SF
Order 'cable 14 cond 10ft rnd-jkt flat - 3759/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14A-10-ND.
CABLE 15 COND 10FT RND-JKT FLAT - 3759/15 100SF
Order 'cable 15 cond 10ft rnd-jkt flat - 3759/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15A-10-ND.
CABLE 16 COND 10FT RND-JKT FLAT - 3759/16 100SF
Order 'cable 16 cond 10ft rnd-jkt flat - 3759/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16A-10-ND.
CABLE 20 COND 10FT RND-JKT FLAT - 3759/20 100SF
Order 'cable 20 cond 10ft rnd-jkt flat - 3759/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20A-10-ND.
CABLE 24 COND 10FT RND-JKT FLAT - 3759/24 100SF
Order 'cable 24 cond 10ft rnd-jkt flat - 3759/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24A-10-ND.
CABLE 25 COND 10FT RND-JKT FLAT - 3759/25 100SF
Order 'cable 25 cond 10ft rnd-jkt flat - 3759/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB25A-10-ND.
CABLE 26 COND 10FT RND-JKT FLAT - 3759/26 100SF
Order 'cable 26 cond 10ft rnd-jkt flat - 3759/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26A-10-ND.
CABLE 30 COND 10FT RND-JKT FLAT - 3759/30 100SF
Order 'cable 30 cond 10ft rnd-jkt flat - 3759/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30A-10-ND.
CABLE 34 COND 10FT RND-JKT FLAT - 3759/34 100SF
Order 'cable 34 cond 10ft rnd-jkt flat - 3759/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34A-10-ND.
CABLE 36 COND 10FT RND-JKT FLAT - 3759/36 100SF
Order 'cable 36 cond 10ft rnd-jkt flat - 3759/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36A-10-ND.
CABLE 37 COND 10FT RND-JKT FLAT - 3759/37 100SF
Order 'cable 37 cond 10ft rnd-jkt flat - 3759/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37A-10-ND.
CABLE 40 COND 10FT RND-JKT FLAT - 3759/40 100SF
Order 'cable 40 cond 10ft rnd-jkt flat - 3759/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40A-10-ND.
CABLE 60 COND 10FT RND-JKT FLAT - 3759/60 100SF
Order 'cable 60 cond 10ft rnd-jkt flat - 3759/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60A-10-ND.
Send this link via E-Mail
Help With This Screen