±35ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
OSC PROG 3.3V +-35PPM STNBY SMD - ASEP-BLANK - Crystals and Oscillators
| Digi-Key Part Number | ASEP3HLB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ASEP-BLANK | |||
| Description | OSC PROG 3.3V +-35PPM STNBY SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASEP-BLANK |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Package / Case | SMD 3.2mm x 2.5mm |
| Output | CMOS or TTL |
| Voltage | 3.3V |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±35ppm |
| Available Frequency Range | 1.00MHz ~ 125MHz Enter your frequency in Web Order Notes |
| Function | Standby |
| Packaging | Bulk |
| Spread Spectrum Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASEP BLANK ASEPBLANK ASEP3HLB ND ASEP3HLBND ASEP3HLB |
ASEP-BLANK Specification Sheet
OSC PROG 3.3V +-35PPM STNBY SMD - ASEP-BLANK (ASEP3HLB-ND) - Crystals and Oscillators
Related parts ±35ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK±35ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-35ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3HDB-ND.
±35ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-35ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3HFB-ND.
±35ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-35ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3HLB-ND.
±35ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-35ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3HNB-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-20ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3JDB-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-20ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3JFB-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-20ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3JLB-ND.
±20ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-20ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3JNB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KDB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KFB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KLB-ND.
±30ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-30ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3KNB-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-25ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3RDB-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-25ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3RFB-ND.
±25ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Order 'osc prog 3.3v +-25ppm stnby smd - ASEP-BLANK' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number ASEP3RLB-ND.
Options for ±35ppm Oscillator - Programmable Crystal And Oscillator 3.3V Abracon Corporation (VA) ASEP-BLANK
Send this link via E-Mail
Help With This Screen
