OSCILLATOR PROG 1.8V +-50PPM SMD - AP2S-BLANKS
| Digi-Key Part Number | AP2S2EC-ND |
1 10 50 100 500 1000 2500 5000 10000 |
8.40000 7.20000 5.28000 4.80000 3.60000 3.20000 2.96000 2.64000 2.32000 |
Extended Price
8.40 72.00 264.00 480.00 1800.00 3200.00 7400.00 13200.00 23200.00 |
| Manufacturer Part Number | AP2S-BLANKS | |||
| Description | OSCILLATOR PROG 1.8V +-50PPM SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AP2S-BLANKS |
| Vendor | Abracon Corp. |
| Category | Crystals, Oscillators |
| Mounting Type | Surface (SMD, SMT) |
| Case Style | 2.5 x 2 |
| Supply Voltage | 1.80 V [Typ] |
| Frequency Range | 1MHz ~ 75MHz |
| Frequency Tolerance | ±50ppm |
| Function | Tri-State |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AP2S BLANKS AP2SBLANKS AP2S2EC ND AP2S2ECND AP2S2EC |
OSCILLATOR PROG 1.8V +-50PPM SMD - AP2S-BLANKS (AP2S2EC-ND)
Related parts:OSCILLATOR PROG 2.5V +-50PPM SMD - AP2S-BLANKS
Order 'oscillator prog 2.5v +-50ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S1EC-ND.
OSCILLATOR PROG 2.5V +-50PPM SMD - AP2S-BLANKS
Order 'oscillator prog 2.5v +-50ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S1LC-ND.
OSCILLATOR PROG 1.8V +-50PPM SMD - AP2S-BLANKS
Order 'oscillator prog 1.8v +-50ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S2EC-ND.
OSCILLATOR PROG 1.8V +-50PPM SMD - AP2S-BLANKS
Order 'oscillator prog 1.8v +-50ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S2LC-ND.
OSCILLATOR PROG 3.3V +-50PPM SMD - AP2S-BLANKS
Order 'oscillator prog 3.3v +-50ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S3EC-ND.
OSCILLATOR PROG 3.3V +-50PPM SMD - AP2S-BLANKS
Order 'oscillator prog 3.3v +-50ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S3LC-ND.
OSCILLATOR PROG 2.5V +-20PPM SMD - AP2S-BLANKS
Order 'oscillator prog 2.5v +-20ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S1EJ-ND.
OSCILLATOR PROG 2.5V +-25PPM SMD - AP2S-BLANKS
Order 'oscillator prog 2.5v +-25ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S1ER-ND.
OSCILLATOR PROG 2.5V +-20PPM SMD - AP2S-BLANKS
Order 'oscillator prog 2.5v +-20ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S1LJ-ND.
OSCILLATOR PROG 2.5V +-25PPM SMD - AP2S-BLANKS
Order 'oscillator prog 2.5v +-25ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S1LR-ND.
OSCILLATOR PROG 1.8V +-20PPM SMD - AP2S-BLANKS
Order 'oscillator prog 1.8v +-20ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S2EJ-ND.
OSCILLATOR PROG 1.8V +-25PPM SMD - AP2S-BLANKS
Order 'oscillator prog 1.8v +-25ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S2ER-ND.
OSCILLATOR PROG 1.8V +-20PPM SMD - AP2S-BLANKS
Order 'oscillator prog 1.8v +-20ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S2LJ-ND.
OSCILLATOR PROG 1.8V +-25PPM SMD - AP2S-BLANKS
Order 'oscillator prog 1.8v +-25ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S2LR-ND.
OSCILLATOR PROG 3.3V +-20PPM SMD - AP2S-BLANKS
Order 'oscillator prog 3.3v +-20ppm smd - AP2S-BLANKS' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number AP2S3EJ-ND.
Send this link via E-Mail
Help With This Screen