OSC 2.4576 MHZ 5.0V SMD - ECS-8FM-024-TR - Crystals and Oscillators
| Digi-Key Part Number | XC706TR-ND |
1000 |
1.50300 |
Extended Price
1503.00 |
| Manufacturer Part Number | ECS-8FM-024-TR | |||
| Description | OSC 2.4576 MHZ 5.0V SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECS-8FM-024-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 2.4576MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 5V |
| Current - Supply | 23mA |
| Type | Standard |
| Operating Temperature | -10°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ECS-8F |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 8FM 024 TR ECS8FM024TR XC706TR ND XC706TRND XC706TR |
ECS-8FM-024-TR Specification Sheet
OSC 2.4576 MHZ 5.0V SMD - ECS-8FM-024-TR (XC706TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 2.4576 MHZ 5.0V SMD - ECS-8FM-024-TR
Order 'osc 2.4576 mhz 5.0v smd - ECS-8FM-024-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC706CT-ND.
OSC 2.4576 MHZ 5.0V SMD - ECS-8FM-024-TR
Order 'osc 2.4576 mhz 5.0v smd - ECS-8FM-024-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC706TR-ND.
OSC 2.4576 MHZ 5.0V SMD - ECS-8FM-024-TR
Order 'osc 2.4576 mhz 5.0v smd - ECS-8FM-024-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC706DKR-ND.
OSC 14.7456 MHZ 5.0V SMD - ECS-8FM-147
Order 'osc 14.7456 mhz 5.0v smd - ECS-8FM-147' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-8FM-147-ND.
OSC 2.4576 MHZ 5.0V SMD - ECS-8FMX-024-TR
Order 'osc 2.4576 mhz 5.0v smd - ECS-8FMX-024-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1345CT-ND.
OSC 2.4576 MHZ 5.0V SMD - ECS-8FMX-024-TR
Order 'osc 2.4576 mhz 5.0v smd - ECS-8FMX-024-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1345TR-ND.
OSC 4.000 MHZ 5.0V SMD - ECS-8FM-040-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-8FM-040-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC635CT-ND.
OSC 4.000 MHZ 5.0V SMD - ECS-8FM-040-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-8FM-040-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC635TR-ND.
OSC 4.9152 MHZ 5.0V SMD - ECS-8FM-049-TR
Order 'osc 4.9152 mhz 5.0v smd - ECS-8FM-049-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC636CT-ND.
OSC 4.9152 MHZ 5.0V SMD - ECS-8FM-049-TR
Order 'osc 4.9152 mhz 5.0v smd - ECS-8FM-049-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC636TR-ND.
OSC 6.000 MHZ 5.0V SMD - ECS-8FM-060-TR
Order 'osc 6.000 mhz 5.0v smd - ECS-8FM-060-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC637CT-ND.
OSC 6.000 MHZ 5.0V SMD - ECS-8FM-060-TR
Order 'osc 6.000 mhz 5.0v smd - ECS-8FM-060-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC637TR-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-8FM-080-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-8FM-080-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC638CT-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-8FM-080-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-8FM-080-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC638TR-ND.
OSC 10.000 MHZ 5.0V SMD - ECS-8FM-100-TR
Order 'osc 10.000 mhz 5.0v smd - ECS-8FM-100-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC639CT-ND.
Send this link via E-Mail
Help With This Screen