40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-400-BN-TR
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-BN-TR - Crystals and Oscillators
| Digi-Key Part Number | XC341TR-ND |
1000 5000 10000 50000 |
2.77500 2.59000 2.46050 2.31250 |
Extended Price
2775.00 12950.00 24605.00 115625.00 |
| Manufacturer Part Number | ECS-3953M-400-BN-TR | |||
| Description | OSC 40.000 MHZ 3.3V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-3953M-400-BN-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 25mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 3953M 400 BN TR ECS3953M400BNTR XC341TR ND XC341TRND XC341TR |
ECS-3953M-400-BN-TR Specification Sheet
OSC 40.000 MHZ 3.3V SMD - ECS-3953M-400-BN-TR (XC341TR-ND) - Crystals and Oscillators
Related parts 40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-400-BN-TR40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-400-BN-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC341TR-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-3953M-400-BN-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC341CT-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-3953M-400-BN-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC341DKR-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-400-B-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC794TR-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-400-AU-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-AU-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1449TR-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-3953M-400-B-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC794CT-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-3953M-400-B-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC794DKR-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-3953M-400-AU-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1449CT-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc. (VA) ECS-3953M-400-AU-TR
Order 'osc 40.000 mhz 3.3v smd - ECS-3953M-400-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1449DKR-ND.
1.8432MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-018-BN-TR
Order 'osc 1.8432 mhz 3.3v smd - ECS-3953M-018-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC329TR-ND.
3.579545MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-035-BN-TR
Order 'osc 3.579545 mhz 3.3v smd - ECS-3953M-035-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC330TR-ND.
3.6864MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-036-BN-TR
Order 'osc 3.6864 mhz 3.3v smd - ECS-3953M-036-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC331TR-ND.
4MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-040-BN-TR
Order 'osc 4.000 mhz 3.3v smd - ECS-3953M-040-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC332TR-ND.
8MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-080-BN-TR
Order 'osc 8.000 mhz 3.3v smd - ECS-3953M-080-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC333TR-ND.
10MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-100-BN-TR
Order 'osc 10.000 mhz 3.3v smd - ECS-3953M-100-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC334TR-ND.
Options for 40MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-400-BN-TR
Send this link via E-Mail
Help With This Screen
