OSC 25.000 MHZ 3.3V SMD - ECS-3953M-250-BN-TR - Crystals and Oscillators
| Digi-Key Part Number | XC339TR-ND |
1000 5000 10000 50000 |
2.77500 2.59000 2.46050 2.31250 |
Extended Price
2775.00 12950.00 24605.00 115625.00 |
| Manufacturer Part Number | ECS-3953M-250-BN-TR | |||
| Description | OSC 25.000 MHZ 3.3V SMD | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-3953M-250-BN-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 25MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 15mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 3953M 250 BN TR ECS3953M250BNTR XC339TR ND XC339TRND XC339TR |
ECS-3953M-250-BN-TR Specification Sheet
OSC 25.000 MHZ 3.3V SMD - ECS-3953M-250-BN-TR (XC339TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 25.000 MHZ 3.3V SMD - ECS-3953M-250-BN-TR
Order 'osc 25.000 mhz 3.3v smd - ECS-3953M-250-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC339TR-ND.
OSC 25.000 MHZ 3.3V SMD - ECS-3953M-250-BN-TR
Order 'osc 25.000 mhz 3.3v smd - ECS-3953M-250-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC339CT-ND.
OSC 25.000 MHZ 3.3V SMD - ECS-3953M-250-BN-TR
Order 'osc 25.000 mhz 3.3v smd - ECS-3953M-250-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC339DKR-ND.
OSC 25.000 MHZ 3.3V SMD - ECS-3953M-250-B-TR
Order 'osc 25.000 mhz 3.3v smd - ECS-3953M-250-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC792TR-ND.
OSC 25.000 MHZ 3.3V SMD - ECS-3953M-250-B-TR
Order 'osc 25.000 mhz 3.3v smd - ECS-3953M-250-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC792CT-ND.
OSC 25.000 MHZ 3.3V SMD - ECS-3953M-250-B-TR
Order 'osc 25.000 mhz 3.3v smd - ECS-3953M-250-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC792DKR-ND.
OSC 1.8432 MHZ 3.3V SMD - ECS-3953M-018-BN-TR
Order 'osc 1.8432 mhz 3.3v smd - ECS-3953M-018-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC329TR-ND.
OSC 3.579545 MHZ 3.3V SMD - ECS-3953M-035-BN-TR
Order 'osc 3.579545 mhz 3.3v smd - ECS-3953M-035-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC330TR-ND.
OSC 3.6864 MHZ 3.3V SMD - ECS-3953M-036-BN-TR
Order 'osc 3.6864 mhz 3.3v smd - ECS-3953M-036-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC331TR-ND.
OSC 4.000 MHZ 3.3V SMD - ECS-3953M-040-BN-TR
Order 'osc 4.000 mhz 3.3v smd - ECS-3953M-040-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC332TR-ND.
OSC 8.000 MHZ 3.3V SMD - ECS-3953M-080-BN-TR
Order 'osc 8.000 mhz 3.3v smd - ECS-3953M-080-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC333TR-ND.
OSC 10.000 MHZ 3.3V SMD - ECS-3953M-100-BN-TR
Order 'osc 10.000 mhz 3.3v smd - ECS-3953M-100-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC334TR-ND.
OSC 12.000 MHZ 3.3V SMD - ECS-3953M-120-BN-TR
Order 'osc 12.000 mhz 3.3v smd - ECS-3953M-120-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC335TR-ND.
OSC 16.000 MHZ 3.3V SMD - ECS-3953M-160-BN-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC336TR-ND.
OSC 20.000 MHZ 3.3V SMD - ECS-3953M-200-BN-TR
Order 'osc 20.000 mhz 3.3v smd - ECS-3953M-200-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC337TR-ND.
Send this link via E-Mail
Help With This Screen
