80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-800-BN-TR
OSC 80.000 MHZ 5.0V SMD - ECS-3951M-800-BN-TR - Crystals and Oscillators
| Digi-Key Part Number | XC326CT-ND |
1 10 100 500 |
5.55000 4.99500 4.16250 3.33000 |
Extended Price
5.55 49.95 416.25 1665.00 |
| Manufacturer Part Number | ECS-3951M-800-BN-TR | |||
| Description | OSC 80.000 MHZ 5.0V SMD | |||
| Quantity Available | 1246 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-3951M-800-BN-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 80MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 60mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 3951M 800 BN TR ECS3951M800BNTR XC326CT ND XC326CTND XC326CT |
ECS-3951M-800-BN-TR Specification Sheet
OSC 80.000 MHZ 5.0V SMD - ECS-3951M-800-BN-TR (XC326CT-ND) - Crystals and Oscillators
Related parts 80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-800-BN-TR80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-800-BN-TR
Order 'osc 80.000 mhz 5.0v smd - ECS-3951M-800-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC326CT-ND.
80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-800-BN-TR
Order 'osc 80.000 mhz 5.0v smd - ECS-3951M-800-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC326DKR-ND.
80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-3951M-800-BN-TR
Order 'osc 80.000 mhz 5.0v smd - ECS-3951M-800-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC326TR-ND.
80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-800-AU-TR
Order 'osc 80.000 mhz 5.0v smd - ECS-3951M-800-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1460CT-ND.
80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-800-AU-TR
Order 'osc 80.000 mhz 5.0v smd - ECS-3951M-800-AU-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1460DKR-ND.
80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-3951M-800-AU-TR
Order 'osc 80.000 mhz 5.0v smd - ECS-3951M-800-AU-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1460TR-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-018-BN-TR
Order 'osc 1.8432 mhz 5.0v smd - ECS-3951M-018-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC291CT-ND.
1.8432MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-018-BN-TR
Order 'osc 1.8432 mhz 5.0v smd - ECS-3951M-018-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC291DKR-ND.
3.579545MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-035-BN-TR
Order 'osc 3.579545 mhz 5.0v smd - ECS-3951M-035-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC292CT-ND.
3.579545MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-035-BN-TR
Order 'osc 3.579545 mhz 5.0v smd - ECS-3951M-035-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC292DKR-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-036-BN-TR
Order 'osc 3.6864 mhz 5.0v smd - ECS-3951M-036-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC293CT-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-036-BN-TR
Order 'osc 3.6864 mhz 5.0v smd - ECS-3951M-036-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC293DKR-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-040-BN-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-3951M-040-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC294CT-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-040-BN-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-3951M-040-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC294DKR-ND.
8MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-080-BN-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-3951M-080-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC295CT-ND.
Options for 80MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc. (VA) ECS-3951M-800-BN-TR
Send this link via E-Mail
Help With This Screen
