Keywords:





9.8304MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2200B-098

OSC 9.8304 MHZ 5.0V 1/2 SIZE - ECS-2200B-098 - Crystals and Oscillators

Digi-Key Part Number XC266-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.63000
2.36300
1.89000
1.68000
1.47000
1.31250
Extended Price
2.63
23.63
189.00
840.00
1470.00
6562.50
Manufacturer Part NumberECS-2200B-098
DescriptionOSC 9.8304 MHZ 5.0V 1/2 SIZE
Quantity Available 1170
All prices are in USD

Purchase 9.8304MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2200B-098
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 9.8304MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2200B-098
Technical/Catalog InformationECS-2200B-098
VendorECS Inc
CategoryCrystals and Oscillators
Frequency9.8304MHz
Package / CaseHalf Size (8-DIP - 4-Pin)
PackagingBulk
Supply Voltage5V
TypeStandard
Operating Temperature0°C ~ 70°C
Frequency Stability±50ppm
Supply Current25mA
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS 2200B 098
ECS2200B098
XC266 ND
XC266ND
XC266

ECS-2200B-098 Specification Sheet

Image of OSC 9.8304 MHZ 5.0V 1/2 SIZE - ECS-2200B-098

OSC 9.8304 MHZ 5.0V 1/2 SIZE - ECS-2200B-098 (XC266-ND) - Crystals and Oscillators

Related parts 9.8304MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2200B-098
9.8304MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-098.3
 Order 'osc 9.8304 mhz 5.0v 1/2 size - ECS-2100AX-098.3' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1161-ND.
9.8304MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2200BX-098
 Order 'osc 9.8304 mhz 5.0v 1/2 size - ECS-2200BX-098' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1183-ND.
9.8304MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2200B-098
 Order 'osc 9.8304 mhz 5.0v 1/2 size - ECS-2200B-098' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC266-ND.
4MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-040
 Order 'osc 4.000 mhz 5.0v 1/2 size - ECS-2100AX-040' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X960-ND.
7.3728MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-073.7
 Order 'osc 7.3728 mhz 5.0v 1/2 size - ECS-2100AX-073.7' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X961-ND.
8MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-080
 Order 'osc 8.000 mhz 5.0v 1/2 size - ECS-2100AX-080' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X962-ND.
16MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-160
 Order 'osc 16.000 mhz 5.0v 1/2 size - ECS-2100AX-160' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X963-ND.
20MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-200
 Order 'osc 20.000 mhz 5.0v 1/2 size - ECS-2100AX-200' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X964-ND.
28.332MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-283.2
 Order 'osc 28.322 mhz 5.0v 1/2 size - ECS-2100AX-283.2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X965-ND.
40MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-400
 Order 'osc 40.000 mhz 5.0v 1/2 size - ECS-2100AX-400' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X966-ND.
50MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-500
 Order 'osc 50.000 mhz 5.0v 1/2 size - ECS-2100AX-500' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X967-ND.
3.6864MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-036
 Order 'osc 3.6864 mhz 5.0v 1/2 size - ECS-2100AX-036' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1158-ND.
4.9152MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-049
 Order 'osc 4.9152 mhz 5.0v 1/2 size - ECS-2100AX-049' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1159-ND.
9.216MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-092.1
 Order 'osc 9.216 mhz 5.0v 1/2 size - ECS-2100AX-092.1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1160-ND.
10MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2100AX-100
 Order 'osc 10.000 mhz 5.0v 1/2 size - ECS-2100AX-100' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1162-ND.

Options for 9.8304MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2200B-098
Send this link via E-Mail
Help With This Screen

OSC 9.8304 MHZ 5.0V 1/2 SIZE - ECS-2200B-098
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: OSC 9.8304 MHZ 5.0V 1/2 SIZE - ECS-2100AX-098.3 Next: OSC 9.8304 MHZ 5.0V 1/2 SIZE - ECS-2200BX-098
OSC 9.8304 MHZ 5.0V 1/2 SIZE - ECS-2200B-098