Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 48.000MHZ 1/2 SZ - ECS-2100A-480 - Crystals, Oscillators

Digi-Key Part Number XC256-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.13000
1.91300
1.53000
1.36000
1.19000
1.06250
Extended Price
2.13
19.13
153.00
680.00
1190.00
5312.50
Manufacturer Part NumberECS-2100A-480
DescriptionOSCILLATOR 48.000MHZ 1/2 SZ
Quantity Available 305
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationECS-2100A-480
VendorECS Inc. International
CategoryCrystals, Oscillators
Mounting TypeThrough Hole
Oscillating Frequency48.000000 MHz [Typ]
Supply Voltage5.00 V [Typ]
Supply Current46.000 mA [Max]
TypeStandard
Case StyleHalf Size
Operating Temperature0 °C [Min]
Operating Temperature70 °C [Max]
PackagingTube
Output TypeHCMOS
Output TypeTTL
Height5.400 mm [Max]
Length13.200 mm [Max]
Width13.200 mm [Max]
RiseTime/Fall Time5 ns
Output Voltage4.500 V (VOH) [Min]
Output Voltage0.500 V (VOL) [Max]
Frequency Tolerance±100ppm
Supply Voltage Tolerance (±)0.250 V [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECS 2100A 480
ECS2100A480
XC256 ND
XC256ND
XC256

ECS-2100A-480 Specification Sheet

Image of OSCILLATOR  48.000MHZ 1/2 SZ - ECS-2100A-480

OSCILLATOR 48.000MHZ 1/2 SZ - ECS-2100A-480 (XC256-ND) - Crystals, Oscillators

Related parts Crystals, Oscillators:
OSCILLATOR 11.0592MHZ 5V 1/2-SZ - ACH-11.0592MHZ-EK
 Order 'oscillator 11.0592mhz 5v 1/2-sz - ACH-11.0592MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9168-5-ND.
OSCILLATOR 14.31818MHZ 5V 1/2-SZ - ACH-14.31818MHZ-EK
 Order 'oscillator 14.31818mhz 5v 1/2-sz - ACH-14.31818MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9170-5-ND.
OSCILLATOR 10.000MHZ 3.3V 1/2-SZ - ACHL-10.000MHZ-EK
 Order 'oscillator 10.000mhz 3.3v 1/2-sz - ACHL-10.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9185-5-ND.
OSCILLATOR 12.000MHZ 3.3V 1/2-SZ - ACHL-12.000MHZ-EK
 Order 'oscillator 12.000mhz 3.3v 1/2-sz - ACHL-12.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9187-5-ND.
OSCILLATOR 16.000MHZ 3.3V 1/2-SZ - ACHL-16.000MHZ-EK
 Order 'oscillator 16.000mhz 3.3v 1/2-sz - ACHL-16.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9189-5-ND.
OSCILLATOR 18.432MHZ 3.3V 1/2-SZ - ACHL-18.432MHZ-EK
 Order 'oscillator 18.432mhz 3.3v 1/2-sz - ACHL-18.432MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9190-5-ND.
OSCILLATOR 20.000MHZ 3.3V 1/2-SZ - ACHL-20.000MHZ-EK
 Order 'oscillator 20.000mhz 3.3v 1/2-sz - ACHL-20.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9191-5-ND.
OSCILLATOR 24.576MHZ 3.3V 1/2-SZ - ACHL-24.576MHZ-EK
 Order 'oscillator 24.576mhz 3.3v 1/2-sz - ACHL-24.576MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9192-5-ND.
OSCILLATOR 25.000MHZ 3.3V 1/2-SZ - ACHL-25.000MHZ-EK
 Order 'oscillator 25.000mhz 3.3v 1/2-sz - ACHL-25.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9193-5-ND.
OSCILLATOR 27.000MHZ 3.3V 1/2-SZ - ACHL-27.000MHZ-EK
 Order 'oscillator 27.000mhz 3.3v 1/2-sz - ACHL-27.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9194-5-ND.
OSCILLATOR 32.000MHZ 3.3V 1/2-SZ - ACHL-32.000MHZ-EK
 Order 'oscillator 32.000mhz 3.3v 1/2-sz - ACHL-32.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9195-5-ND.
OSCILLATOR 32.768MHZ 3.3V 1/2-SZ - ACHL-32.768MHZ-EK
 Order 'oscillator 32.768mhz 3.3v 1/2-sz - ACHL-32.768MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9196-5-ND.
OSCILLATOR 3.6864MHZ 3.3V 1/2-SZ - ACHL-3.6864MHZ-EK
 Order 'oscillator 3.6864mhz 3.3v 1/2-sz - ACHL-3.6864MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9197-5-ND.
OSCILLATOR 40.000MHZ 3.3V 1/2-SZ - ACHL-40.000MHZ-EK
 Order 'oscillator 40.000mhz 3.3v 1/2-sz - ACHL-40.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9198-5-ND.
OSCILLATOR 48.000MHZ 3.3V 1/2-SZ - ACHL-48.000MHZ-EK
 Order 'oscillator 48.000mhz 3.3v 1/2-sz - ACHL-48.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9199-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 40.000MHZ TTL - ECS-100A-400 Next: OSCILLATOR 48.000MHZ TTL - ECS-100A-480