OSC 32.000 MHZ 5.0V SMD - ECS-8FMX-320-TR - Crystals and Oscillators
| Digi-Key Part Number | XC1338CT-ND |
1 10 100 500 |
2.97000 2.47500 1.98000 1.81500 |
Extended Price
2.97 24.75 198.00 907.50 |
| Manufacturer Part Number | ECS-8FMX-320-TR | |||
| Description | OSC 32.000 MHZ 5.0V SMD | |||
| Quantity Available | 790 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-8FMX-320-TR |
| Vendor | ECS Inc. (VA) |
| Category | Crystals and Oscillators |
| Frequency | 32MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Current - Supply | 35mA |
| Type | Standard |
| Operating Temperature | -10°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | ECS-8FX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 8FMX 320 TR ECS8FMX320TR XC1338CT ND XC1338CTND XC1338CT |
ECS-8FMX-320-TR Specification Sheet
OSC 32.000 MHZ 5.0V SMD - ECS-8FMX-320-TR (XC1338CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC 32.000 MHZ 5.0V SMD - ECS-8FMX-320-TR
Order 'osc 32.000 mhz 5.0v smd - ECS-8FMX-320-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1338CT-ND.
OSC 32.000 MHZ 5.0V SMD - ECS-8FMX-320-TR
Order 'osc 32.000 mhz 5.0v smd - ECS-8FMX-320-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1338TR-ND.
OSC 32.000 MHZ 5.0V SMD - ECS-8FMX-320-TR
Order 'osc 32.000 mhz 5.0v smd - ECS-8FMX-320-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1338DKR-ND.
OSC 32.00 MHZ 3.0V SMD - ECS-3963-320-BN-TR
Order 'osc 32.00 mhz 3.0v smd - ECS-3963-320-BN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1036CT-ND.
OSC 32.00 MHZ 3.0V SMD - ECS-3963-320-BN-TR
Order 'osc 32.00 mhz 3.0v smd - ECS-3963-320-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1036TR-ND.
OSC 32.00 MHZ 2.5V SMD - ECS-3525-320-B-TR
Order 'osc 32.00 mhz 2.5v smd - ECS-3525-320-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1055CT-ND.
OSC 32.00 MHZ 2.5V SMD - ECS-3525-320-B-TR
Order 'osc 32.00 mhz 2.5v smd - ECS-3525-320-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1055TR-ND.
OSC 32.00 MHZ 1.8V SMD - ECS-3518-320-B-TR
Order 'osc 32.00 mhz 1.8v smd - ECS-3518-320-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1074CT-ND.
OSC 32.00 MHZ 1.8V SMD - ECS-3518-320-B-TR
Order 'osc 32.00 mhz 1.8v smd - ECS-3518-320-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1074TR-ND.
OSC 4.000 MHZ 5.0V SMD - ECS-8FMX-040-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-8FMX-040-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1328CT-ND.
OSC 4.000 MHZ 5.0V SMD - ECS-8FMX-040-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-8FMX-040-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1328TR-ND.
OSC 4.9152 MHZ 5.0V SMD - ECS-8FMX-049-TR
Order 'osc 4.9152 mhz 5.0v smd - ECS-8FMX-049-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1329CT-ND.
OSC 4.9152 MHZ 5.0V SMD - ECS-8FMX-049-TR
Order 'osc 4.9152 mhz 5.0v smd - ECS-8FMX-049-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1329TR-ND.
OSC 6.000 MHZ 5.0V SMD - ECS-8FMX-060-TR
Order 'osc 6.000 mhz 5.0v smd - ECS-8FMX-060-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1330CT-ND.
OSC 6.000 MHZ 5.0V SMD - ECS-8FMX-060-TR
Order 'osc 6.000 mhz 5.0v smd - ECS-8FMX-060-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1330TR-ND.
Send this link via E-Mail
Help With This Screen