OSC 8.000 MHZ 5.0V SMD - ECS-8FMX-080-TR - Crystals and Oscillators
8MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-8FMX-080-TR
| Digi-Key Part Number | XC1331TR-ND |
1000 |
1.50300 |
Extended Price
1503.00 |
| Manufacturer Part Number | ECS-8FMX-080-TR | |||
| Description | OSC 8.000 MHZ 5.0V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-8FMX-080-TR |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 8MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -10°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 23mA |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 8FMX 080 TR ECS8FMX080TR XC1331TR ND XC1331TRND XC1331TR |
ECS-8FMX-080-TR Specification Sheet
OSC 8.000 MHZ 5.0V SMD - ECS-8FMX-080-TR (XC1331TR-ND) - Crystals and Oscillators
Related parts 8MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-8FMX-080-TROSC 8.000 MHZ 5.0V SMD - ECS-8FMX-080-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-8FMX-080-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1331TR-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-8FMX-080-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-8FMX-080-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1331CT-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-8FMX-080-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-8FMX-080-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1331DKR-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-8FM-080-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-8FM-080-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC638DKR-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-8FM-080-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-8FM-080-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC638TR-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-8FM-080-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-8FM-080-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC638CT-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-3951M-080-BN-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-3951M-080-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC295TR-ND.
OSC 8.000 MHZ 5.0V SMD - ECS-3951M-080-AU-TR
Order 'osc 8.000 mhz 5.0v smd - ECS-3951M-080-AU-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1455TR-ND.
OSC 4.000 MHZ 5.0V SMD - ECS-8FMX-040-TR
Order 'osc 4.000 mhz 5.0v smd - ECS-8FMX-040-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1328TR-ND.
OSC 4.9152 MHZ 5.0V SMD - ECS-8FMX-049-TR
Order 'osc 4.9152 mhz 5.0v smd - ECS-8FMX-049-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1329TR-ND.
OSC 6.000 MHZ 5.0V SMD - ECS-8FMX-060-TR
Order 'osc 6.000 mhz 5.0v smd - ECS-8FMX-060-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1330TR-ND.
OSC 10.000 MHZ 5.0V SMD - ECS-8FMX-100-TR
Order 'osc 10.000 mhz 5.0v smd - ECS-8FMX-100-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1332TR-ND.
OSC 14.31818 MHZ 5.0V SMD - ECS-8FMX-143-TR
Order 'osc 14.31818 mhz 5.0v smd - ECS-8FMX-143-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1333TR-ND.
OSC 16.000 MHZ 5.0V SMD - ECS-8FMX-160-TR
Order 'osc 16.000 mhz 5.0v smd - ECS-8FMX-160-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1334TR-ND.
OSC 20.000 MHZ 5.0V SMD - ECS-8FMX-200-TR
Order 'osc 20.000 mhz 5.0v smd - ECS-8FMX-200-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1335TR-ND.
Options for 8MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-8FMX-080-TR
Send this link via E-Mail
Help With This Screen
