OSCILLATOR 4.9152MHZ 1/2 SIZE - ECS-2200BX-049 - Crystals, Oscillators
| Digi-Key Part Number | XC1179-ND |
1 10 100 500 1000 5000 |
2.63000 2.36300 1.89000 1.68000 1.47000 1.31250 |
Extended Price
2.63 23.63 189.00 840.00 1470.00 6562.50 |
| Manufacturer Part Number | ECS-2200BX-049 | |||
| Description | OSCILLATOR 4.9152MHZ 1/2 SIZE | |||
| Quantity Available | 1096 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECS-2200BX-049 |
| Vendor | ECS Inc. International |
| Category | Crystals, Oscillators |
| Mounting Type | Through Hole |
| Oscillating Frequency | 4.915200 MHz [Typ] |
| Supply Voltage | 5.00 V [Typ] |
| Supply Current | 25.000 mA [Max] |
| Type | Standard |
| Case Style | Half Size |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Tube |
| Output Type | HCMOS |
| Output Type | TTL |
| Height | 5.400 mm [Max] |
| Length | 13.200 mm [Max] |
| Width | 13.200 mm [Max] |
| RiseTime/Fall Time | 5 ns |
| Output Voltage | 4.500 V (VOH) [Min] |
| Output Voltage | 0.500 V (VOL) [Max] |
| Frequency Tolerance | ±50ppm |
| Supply Voltage Tolerance (±) | 0.250 V [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECS 2200BX 049 ECS2200BX049 XC1179 ND XC1179ND XC1179 |
ECS-2200BX-049 Specification Sheet
OSCILLATOR 4.9152MHZ 1/2 SIZE - ECS-2200BX-049 (XC1179-ND) - Crystals, Oscillators
Related parts Crystals, Oscillators:OSCILLATOR 10.000MHZ 5V 1/2-SIZE - ACH-10.000MHZ-EK
Order 'oscillator 10.000mhz 5v 1/2-size - ACH-10.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9167-5-ND.
OSCILLATOR 12.000MHZ 5V 1/2-SIZE - ACH-12.000MHZ-EK
Order 'oscillator 12.000mhz 5v 1/2-size - ACH-12.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9169-5-ND.
OSCILLATOR 16.000MHZ 5V 1/2-SIZE - ACH-16.000MHZ-EK
Order 'oscillator 16.000mhz 5v 1/2-size - ACH-16.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9171-5-ND.
OSCILLATOR 18.432MHZ 5V 1/2-SIZE - ACH-18.432MHZ-EK
Order 'oscillator 18.432mhz 5v 1/2-size - ACH-18.432MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9172-5-ND.
OSCILLATOR 20.000MHZ 5V 1/2-SIZE - ACH-20.000MHZ-EK
Order 'oscillator 20.000mhz 5v 1/2-size - ACH-20.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9173-5-ND.
OSCILLATOR 24.576MHZ 5V 1/2-SIZE - ACH-24.576MHZ-EK
Order 'oscillator 24.576mhz 5v 1/2-size - ACH-24.576MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9174-5-ND.
OSCILLATOR 25.000MHZ 5V 1/2-SIZE - ACH-25.000MHZ-EK
Order 'oscillator 25.000mhz 5v 1/2-size - ACH-25.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9175-5-ND.
OSCILLATOR 27.000MHZ 5V 1/2-SIZE - ACH-27.000MHZ-EK
Order 'oscillator 27.000mhz 5v 1/2-size - ACH-27.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9176-5-ND.
OSCILLATOR 32.000MHZ 5V 1/2-SIZE - ACH-32.000MHZ-EK
Order 'oscillator 32.000mhz 5v 1/2-size - ACH-32.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9177-5-ND.
OSCILLATOR 32.768MHZ 5V 1/2-SIZE - ACH-32.768MHZ-EK
Order 'oscillator 32.768mhz 5v 1/2-size - ACH-32.768MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9178-5-ND.
OSCILLATOR 3.6864MHZ 5V 1/2-SIZE - ACH-3.6864MHZ-EK
Order 'oscillator 3.6864mhz 5v 1/2-size - ACH-3.6864MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9179-5-ND.
OSCILLATOR 40.000MHZ 5V 1/2-SIZE - ACH-40.000MHZ-EK
Order 'oscillator 40.000mhz 5v 1/2-size - ACH-40.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9180-5-ND.
OSCILLATOR 48.000MHZ 5V 1/2-SIZE - ACH-48.000MHZ-EK
Order 'oscillator 48.000mhz 5v 1/2-size - ACH-48.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9181-5-ND.
OSCILLATOR 4.000MHZ 5V 1/2-SIZE - ACH-4.000MHZ-EK
Order 'oscillator 4.000mhz 5v 1/2-size - ACH-4.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9182-5-ND.
OSCILLATOR 50.000MHZ 5V 1/2-SIZE - ACH-50.000MHZ-EK
Order 'oscillator 50.000mhz 5v 1/2-size - ACH-50.000MHZ-EK' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9183-5-ND.
Send this link via E-Mail
Help With This Screen