CABLE 36 COND 25FT FLAT TWSTD PR - 1785/36 100SF
| Digi-Key Part Number | MB36F-25-ND |
1 5 |
166.52000 143.55000 |
Extended Price
166.52 717.75 |
| Manufacturer Part Number | 1785/36 100SF | |||
| Description | CABLE 36 COND 25FT FLAT TWSTD PR | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1785/36 100SF |
| Vendor | 3M (VA) |
| Category | Cable, Wire |
| Conductors | 36 |
| Color | Black |
| Gauge/AWG | 28 AWG |
| Length | 25.0' (7.62m) |
| Features | Flat Twisted Pair Cable, Shielded, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1785 36 100SF 178536 100SF MB36F 25 ND MB36F25ND MB36F-25 |
1785/36 100SF Specification Sheet
CABLE 36 COND 25FT FLAT TWSTD PR - 1785/36 100SF (MB36F-25-ND)
Related parts :CABLE 16 COND 25FT FLAT TWSTD PR - 1785/16 100SF
Order 'cable 16 cond 25ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-25-ND.
CABLE 20 COND 25FT FLAT TWSTD PR - 1785/20 100SF
Order 'cable 20 cond 25ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-25-ND.
CABLE 26 COND 25FT FLAT TWSTD PR - 1785/26 100SF
Order 'cable 26 cond 25ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26F-25-ND.
CABLE 34 COND 25FT FLAT TWSTD PR - 1785/34 100SF
Order 'cable 34 cond 25ft flat twstd pr - 1785/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34F-25-ND.
CABLE 40 COND 25FT FLAT TWSTD PR - 1785/40 100SF
Order 'cable 40 cond 25ft flat twstd pr - 1785/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40F-25-ND.
CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF
Order 'cable 50 cond 25ft flat twstd pr - 1785/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50F-25-ND.
CABLE 60 COND 25FT FLAT TWSTD PR - 1785/60 100SF
Order 'cable 60 cond 25ft flat twstd pr - 1785/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60F-25-ND.
CABLE 64 COND 25FT FLAT TWSTD PR - 1785/64 100SF
Order 'cable 64 cond 25ft flat twstd pr - 1785/64 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB64F-25-ND.
CABL 16 COND 100FT FLAT TWSTD PR - 1785/16 100SF
Order 'cabl 16 cond 100ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16F-100-ND.
CABLE 16 COND 10FT FLAT TWSTD PR - 1785/16 100SF
Order 'cable 16 cond 10ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-10-ND.
CABLE 16 COND 50FT FLAT TWSTD PR - 1785/16 100SF
Order 'cable 16 cond 50ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-50-ND.
CABL 20 COND 100FT FLAT TWSTD PR - 1785/20 100SF
Order 'cabl 20 cond 100ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20F-100-ND.
CABLE 20 COND 10FT FLAT TWSTD PR - 1785/20 100SF
Order 'cable 20 cond 10ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-10-ND.
CABLE 20 COND 50FT FLAT TWSTD PR - 1785/20 100SF
Order 'cable 20 cond 50ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-50-ND.
CABL 26 COND 100FT FLAT TWSTD PR - 1785/26 100SF
Order 'cabl 26 cond 100ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26F-100-ND.
Send this link via E-Mail
Help With This Screen