Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/36 100SF
CABL 36 COND 100FT FLAT TWSTD PR - 1785/36 100SF - Cables, Wires
| Digi-Key Part Number | MB36F-100-ND |
1 5 10 |
459.36000 401.94000 344.52000 |
Extended Price
459.36 2009.70 3445.20 |
| Manufacturer Part Number | 1785/36 100SF | |||
| Description | CABL 36 COND 100FT FLAT TWSTD PR | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1785/36 100SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Multiple |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Twisted Pair, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1785 36 100SF 178536 100SF MB36F 100 ND MB36F100ND MB36F-100 |
1785/36 100SF Specification Sheet
CABL 36 COND 100FT FLAT TWSTD PR - 1785/36 100SF (MB36F-100-ND) - Cables, Wires
Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/36 100SFMultiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/16 100SF
Order 'cabl 16 cond 100ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/20 100SF
Order 'cabl 20 cond 100ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/26 100SF
Order 'cabl 26 cond 100ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/34 100SF
Order 'cabl 34 cond 100ft flat twstd pr - 1785/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB34F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/40 100SF
Order 'cabl 40 cond 100ft flat twstd pr - 1785/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/50 100SF
Order 'cabl 50 cond 100ft flat twstd pr - 1785/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/60 100SF
Order 'cabl 60 cond 100ft flat twstd pr - 1785/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/64 100SF
Order 'cabl 64 cond 100ft flat twstd pr - 1785/64 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB64F-100-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/16 100SF
Order 'cable 16 cond 10ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/16 100SF
Order 'cable 16 cond 25ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/16 100SF
Order 'cable 16 cond 50ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/20 100SF
Order 'cable 20 cond 10ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-10-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/20 100SF
Order 'cable 20 cond 25ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-25-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/20 100SF
Order 'cable 20 cond 50ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-50-ND.
Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 10.0' (3.05m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/26 100SF
Order 'cable 26 cond 10ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26F-10-ND.
Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Twisted Pair, Flat Jacket 1785/36 100SF
Send this link via E-Mail
Help With This Screen
