2MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-100A-020
OSC 2.000 MHZ 5.0V FULL SIZE - ECS-100A-020
| Digi-Key Part Number | X104-ND |
1 10 100 500 1000 5000 |
1.88000 1.68800 1.35000 1.20000 1.05000 .93750 |
Extended Price
1.88 16.88 135.00 600.00 1050.00 4687.50 |
| Manufacturer Part Number | ECS-100A-020 | |||
| Description | OSC 2.000 MHZ 5.0V FULL SIZE | |||
| Quantity Available | 295 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-100A-020
| Technical/Catalog Information | ECS-100A-020 |
| Vendor | ECS Inc |
| Category | Crystals and Oscillators |
| Frequency | 2MHz |
| Package / Case | Full Size (14-DIP - 4-Pin) |
| Packaging | Bulk |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | 0°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 15mA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECS 100A 020 ECS100A020 X104 ND X104ND X104 |
OSC 2.000 MHZ 5.0V FULL SIZE - ECS-100A-020 (X104-ND)
Related parts 2MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-100A-0202MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-100A-020
Order 'osc 2.000 mhz 5.0v full size - ECS-100A-020' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X104-ND.
18.432MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-2200B-184
Order 'osc 18.432 mhz 5.0v 1/2 size - ECS-2200B-184' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC272-ND.
10MHz Oscillator Crystal And Oscillator 3V Standard ECS Inc ECS-3963-100-BN-TR
Order 'osc 10.00 mhz 3.0v smd - ECS-3963-100-BN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC1030TR-ND.
25MHz Oscillator Crystal And Oscillator 2.5V Standard ECS Inc. (VA) ECS-3525-250-B-TR
Order 'osc 25.00 mhz 2.5v smd - ECS-3525-250-B-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1054CT-ND.
16MHz Oscillator Crystal And Oscillator 3.3V Standard ECS Inc ECS-3953M-160-B-TR
Order 'osc 16.000 mhz 3.3v smd - ECS-3953M-160-B-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC290TR-ND.
10MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-100-18-4B
Order 'crystal 10.0 mhz 18pf 49 ins - ECS-100-18-4B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-100-18-4B-ND.
2.097152MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-21-32-2
Order 'crystal 2.097152 mhz 32pf hc-33 - ECS-21-32-2' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X042-ND.
1MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-10-8-14
Order 'crystal 1.00 mhz ser thru-hole - ECS-10-8-14' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number X804-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc. (VA) ECS-120-20-5PDN-TR
Order 'crystal 12.000 mhz 20pf csm-7 - ECS-120-20-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC736CT-ND.
12MHz Crystal Crystal And Oscillator Surface Mount ECS Inc ECS-120-20-5PDN-TR
Order 'crystal 12.000 mhz 20pf csm-7 - ECS-120-20-5PDN-TR' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number XC736TR-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V ECS Inc. (VA) ECS-UPO-3X5
Order 'osc 3.3v program smd +/-100 ppm - ECS-UPO-3X5' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P53-A-ND.
±100ppm Oscillator - Programmable Crystal And Oscillator 3.3V ECS Inc. (VA) ECS-UPO-3X5
Order 'osc 3.3v prog smd +/-100 ppm - ECS-UPO-3X5' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number ECS-P53-AN-ND.
20MHz Oscillator Crystal And Oscillator 3.3V VCXO ECS Inc. (VA) ECS-VXO-73-20.00-TR
Order 'osc vcxo 20.000 mhz smd - ECS-VXO-73-20.00-TR' online from Digi-Key. Manufactured by ECS Inc. (VA). Digi-Key part number XC1111CT-ND.
20MHz Resonator Crystal And Oscillator Ceramic ECS Inc ECS-CR1-20.00-B
Order 'ceramic resonator 20 mhz smd - ECS-CR1-20.00-B' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-CR1-20.00-B-ND.
1.8432MHz Crystal Crystal And Oscillator Through Hole ECS Inc ECS-18-32-1
Order 'crystal 1.8432 mhz 32pf 49u - ECS-18-32-1' online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-18-32-1-ND.
Options for 2MHz Oscillator Crystal And Oscillator 5V Standard ECS Inc ECS-100A-020
Send this link via E-Mail
Help With This Screen
