Keywords:





CABLE 34 COND RIBBON WHT 100FT - 2010/34 100SF - Cables, Wires

Digi-Key Part Number MB34R-100-ND
Price Break
1
5
10
Unit Price
134.56000
117.74000
100.92000
Extended Price
134.56
588.70
1009.20
Manufacturer Part Number2010/34 100SF
DescriptionCABLE 34 COND RIBBON WHT 100FT
Quantity Available 4
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2010/34 100SF
Vendor3M
CategoryCables, Wires
ColorOff-White
Wire Gauge 28 AWG
Length100' (30.5m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors34
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2010 34 100SF
201034 100SF
MB34R 100 ND
MB34R100ND
MB34R-100

2010/34 100SF Specification Sheet

Image of CABLE 34 COND RIBBON WHT 100FT - 2010/34 100SF

CABLE 34 COND RIBBON WHT 100FT - 2010/34 100SF (MB34R-100-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 09 COND RIBBON WHT 100FT - 2010/09 100SF
 Order 'cable 09 cond ribbon wht 100ft - 2010/09 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB09R-100-ND.
CABLE 10 COND RIBBON WHT 100FT - 2010/10 100SF
 Order 'cable 10 cond ribbon wht 100ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10R-100-ND.
CABLE 14 COND RIBBON WHT 100FT - 2010/14 100SF
 Order 'cable 14 cond ribbon wht 100ft - 2010/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14R-100-ND.
CABLE 15 COND RIBBON WHT 100FT - 2010/15 100SF
 Order 'cable 15 cond ribbon wht 100ft - 2010/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB15R-100-ND.
CABLE 16 COND RIBBON WHT 100FT - 2010/16 100SF
 Order 'cable 16 cond ribbon wht 100ft - 2010/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16R-100-ND.
CABLE 20 COND RIBBON WHT 100FT - 2010/20 100SF
 Order 'cable 20 cond ribbon wht 100ft - 2010/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20R-100-ND.
CABLE 24 COND RIBBON WHT 100FT - 2010/24 100SF
 Order 'cable 24 cond ribbon wht 100ft - 2010/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB24R-100-ND.
CABLE 25 COND RIBBON WHT 100FT - 2010/25 100SF
 Order 'cable 25 cond ribbon wht 100ft - 2010/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB25R-100-ND.
CABLE 26 COND RIBBON WHT 100FT - 2010/26 100SF
 Order 'cable 26 cond ribbon wht 100ft - 2010/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26R-100-ND.
CABLE 30 COND RIBBON WHT 100FT - 2010/30 100SF
 Order 'cable 30 cond ribbon wht 100ft - 2010/30 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB30R-100-ND.
CABLE 36 COND RIBBON WHT 100FT - 2010/36 100SF
 Order 'cable 36 cond ribbon wht 100ft - 2010/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36R-100-ND.
CABLE 37 COND RIBBON WHT 100FT - 2010/37 100SF
 Order 'cable 37 cond ribbon wht 100ft - 2010/37 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB37R-100-ND.
CABLE 40 COND RIBBON WHT 100FT - 2010/40 100SF
 Order 'cable 40 cond ribbon wht 100ft - 2010/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40R-100-ND.
CABLE 50 COND RIBBON WHT 100FT - 2010/50 100SF
 Order 'cable 50 cond ribbon wht 100ft - 2010/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50R-100-ND.
CABLE 60 COND RIBBON WHT 100FT - 2010/60 100SF
 Order 'cable 60 cond ribbon wht 100ft - 2010/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60R-100-ND.

Send this link via E-Mail
Help With This Screen

CABLE 34 COND RIBBON WHT 100FT - 2010/34 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 34 COND RIBBON WHT 100' - 2010/34 100 Next: CABLE 34 COND RIBBON WHT 10FT - 2010/34 100SF
CABLE 34 COND RIBBON WHT 100FT - 2010/34 100SF