OSC CMOS OE 5.0000MHZ 3.3V SMD - SG-8002JC 5.0000-PCCB - Crystals and Oscillators
| Digi-Key Part Number | SG8002JC5.000PCCB-ND |
1000 |
2.56000 |
Extended Price
2560.00 |
| Manufacturer Part Number | SG-8002JC 5.0000-PCCB | |||
| Description | OSC CMOS OE 5.0000MHZ 3.3V SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SG-8002JC 5.0000-PCCB |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 5MHz |
| Package / Case | SMD 10.5mm x 5.8mm |
| Packaging | Tube |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±100ppm |
| Supply Current | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SG 8002JC 5 0000 PCCB SG8002JC 50000PCCB SG8002JC5 000PCCB ND SG8002JC5000PCCBND SG8002JC5.000PCCB |
SG-8002JC 5.0000-PCCB Specification Sheet
OSC CMOS OE 5.0000MHZ 3.3V SMD - SG-8002JC 5.0000-PCCB (SG8002JC5.000PCCB-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSC CMOS OE 5.0000MHZ 3.3V SMD - SG-8002JC 5.0000-PCCB
Order 'osc cmos oe 5.0000mhz 3.3v smd - SG-8002JC 5.0000-PCCB' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002JC5.000PCCB-ND.
OSC CMOS PROG 5.0000MHZ 3.3V - SG-8002DC 5.0000M-PCBS
Order 'osc cmos prog 5.0000mhz 3.3v - SG-8002DC 5.0000M-PCBS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002DC5.000MHZP-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002JC-MPT
Order 'oscillator cmos prog 5v st smd - SG-8002JC-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-SHB-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002JC-MPT
Order 'oscillator cmos prog 5v st smd - SG-8002JC-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-SHC-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002JC-MPTROHS
Order 'oscillator cmos prog 5v st smd - SG-8002JC-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JC-SHB-ND.
OSCILLATOR CMOS PROG 5V ST SMD - SG-8002JC-MPTROHS
Order 'oscillator cmos prog 5v st smd - SG-8002JC-MPTROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SGR-8002JC-SHC-ND.
OSC CMOS 100.000 MHZ 3.3V SMD - CCHD-950-50-100.000
Order 'osc cmos 100.000 mhz 3.3v smd - CCHD-950-50-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1054-ND.
OSC CMOS 80.000 MHZ 3.3V SMD - CCHD-950-50-80.000
Order 'osc cmos 80.000 mhz 3.3v smd - CCHD-950-50-80.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1055-ND.
OSC CMOS 100.000 MHZ 3.3V SMD - CCHD-950-25-100.000
Order 'osc cmos 100.000 mhz 3.3v smd - CCHD-950-25-100.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-100.000-ND.
OSC CMOS 54.000 MHZ 3.3V SMD - CCHD-950-25-54.000
Order 'osc cmos 54.000 mhz 3.3v smd - CCHD-950-25-54.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-54.000-ND.
OSC CMOS 60.000 MHZ 3.3V SMD - CCHD-950-25-60.000
Order 'osc cmos 60.000 mhz 3.3v smd - CCHD-950-25-60.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-60.000-ND.
OSC CMOS 70.000 MHZ 3.3V SMD - CCHD-950-25-70.000
Order 'osc cmos 70.000 mhz 3.3v smd - CCHD-950-25-70.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-70.000-ND.
OSC CMOS 74.1758 MHZ 3.3V SMD - CCHD-950-25-74.1758
Order 'osc cmos 74.1758 mhz 3.3v smd - CCHD-950-25-74.1758' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-74.1758-ND.
OSC CMOS 74.250 MHZ 3.3V SMD - CCHD-950-25-74.250
Order 'osc cmos 74.250 mhz 3.3v smd - CCHD-950-25-74.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-74.250-ND.
OSC CMOS 80.000 MHZ 3.3V SMD - CCHD-950-25-80.000
Order 'osc cmos 80.000 mhz 3.3v smd - CCHD-950-25-80.000' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CCHD-950-25-80.000-ND.
Send this link via E-Mail
Help With This Screen
