CRYSTAL OSC 3.3V 48.0000 MHZ - SG-636PCW 48.0000MC - Crystals and Oscillators
| Digi-Key Part Number | SG636PCW48.0000MC-ND |
1 |
5.78000 |
Extended Price
5.78 |
| Manufacturer Part Number | SG-636PCW 48.0000MC | |||
| Description | CRYSTAL OSC 3.3V 48.0000 MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SG-636PCW 48.0000MC |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 48MHz |
| Package / Case | SMD 10.5mm x 5.8mm |
| Packaging | Tube |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 28mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SG 636PCW 48 0000MC SG636PCW 480000MC SG636PCW48 0000MC ND SG636PCW480000MCND SG636PCW48.0000MC |
SG-636PCW 48.0000MC Specification Sheet
CRYSTAL OSC 3.3V 48.0000 MHZ - SG-636PCW 48.0000MC (SG636PCW48.0000MC-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL OSC 3.3V 48.0000 MHZ - SG-636PCW 48.0000MC
Order 'crystal osc 3.3v 48.0000 mhz - SG-636PCW 48.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG636PCW48.0000MC-ND.
CRYSTAL OSC 3.3V 66.0000MHZ SMD - SG-636PCW 66.0000MC
Order 'crystal osc 3.3v 66.0000mhz smd - SG-636PCW 66.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG636PCW66.0000MC-ND.
OSC 16.3840MHZ 3.3V+/-100PPM SMD - SG-730PCN 16.3840MC3
Order 'osc 16.3840mhz 3.3v+/-100ppm smd - SG-730PCN 16.3840MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3625CT-ND.
OSC 16.3840MHZ 3.3V+/-100PPM SMD - SG-730PCN 16.3840MC3
Order 'osc 16.3840mhz 3.3v+/-100ppm smd - SG-730PCN 16.3840MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3625TR-ND.
OSC 20.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 20.0000MC3
Order 'osc 20.0000mhz 3.3v+/-100ppm smd - SG-730PCN 20.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3626CT-ND.
OSC 20.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 20.0000MC3
Order 'osc 20.0000mhz 3.3v+/-100ppm smd - SG-730PCN 20.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3626TR-ND.
OSC 25.0000MHZ 3.3V +/-50PPM SMD - SG-730PCN 25.0000MB3
Order 'osc 25.0000mhz 3.3v +/-50ppm smd - SG-730PCN 25.0000MB3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3627CT-ND.
OSC 25.0000MHZ 3.3V +/-50PPM SMD - SG-730PCN 25.0000MB3
Order 'osc 25.0000mhz 3.3v +/-50ppm smd - SG-730PCN 25.0000MB3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3627TR-ND.
OSC 25.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 25.0000MC3
Order 'osc 25.0000mhz 3.3v+/-100ppm smd - SG-730PCN 25.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3628CT-ND.
OSC 25.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 25.0000MC3
Order 'osc 25.0000mhz 3.3v+/-100ppm smd - SG-730PCN 25.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3628TR-ND.
OSC 3.6864MHZ 3.3V +/-100PPM SMD - SG-730PCN 3.6864MC3
Order 'osc 3.6864mhz 3.3v +/-100ppm smd - SG-730PCN 3.6864MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3629CT-ND.
OSC 3.6864MHZ 3.3V +/-100PPM SMD - SG-730PCN 3.6864MC3
Order 'osc 3.6864mhz 3.3v +/-100ppm smd - SG-730PCN 3.6864MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3629TR-ND.
OSC 33.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 33.0000MC3
Order 'osc 33.0000mhz 3.3v+/-100ppm smd - SG-730PCN 33.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3630CT-ND.
OSC 33.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 33.0000MC3
Order 'osc 33.0000mhz 3.3v+/-100ppm smd - SG-730PCN 33.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3630TR-ND.
OSC 40.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 40.0000MC3
Order 'osc 40.0000mhz 3.3v+/-100ppm smd - SG-730PCN 40.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3631CT-ND.
Send this link via E-Mail
Help With This Screen
