Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/34 100SF
CABLE 34 COND 25FT SHIELD FLAT - 3517/34 100SF
| Digi-Key Part Number | MB34H-25-ND |
1 5 |
124.94000 107.70600 |
Extended Price
124.94 538.53 |
| Manufacturer Part Number | 3517/34 100SF | |||
| Description | CABLE 34 COND 25FT SHIELD FLAT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3517/34 100SF |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 25.0' (7.62m) |
| Cable Type | Flat Cable, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3517 34 100SF 351734 100SF MB34H 25 ND MB34H25ND MB34H-25 |
3517/34 100SF Specification Sheet
CABLE 34 COND 25FT SHIELD FLAT - 3517/34 100SF (MB34H-25-ND)
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/34 100SFGray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/9 100SF
Order 'cable 09 cond 25ft shield flat - 3517/9 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/10 100SF
Order 'cable 10 cond 25ft shield flat - 3517/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/14 100SF
Order 'cable 14 cond 25ft shield flat - 3517/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/15 100SF
Order 'cable 15 cond 25ft shield flat - 3517/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/16 100SF
Order 'cable 16 cond 25ft shield flat - 3517/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/20 100SF
Order 'cable 20 cond 25ft shield flat - 3517/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/24 100SF
Order 'cable 24 cond 25ft shield flat - 3517/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/25 100SF
Order 'cable 25 cond 25ft shield flat - 3517/25 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB25H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/26 100SF
Order 'cable 26 cond 25ft shield flat - 3517/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/30 100SF
Order 'cable 30 cond 25ft shield flat - 3517/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/36 100SF
Order 'cable 36 cond 25ft shield flat - 3517/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/37 100SF
Order 'cable 37 cond 25ft shield flat - 3517/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/40 100SF
Order 'cable 40 cond 25ft shield flat - 3517/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/50 100SF
Order 'cable 50 cond 25ft shield flat - 3517/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50H-25-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/60 100SF
Order 'cable 60 cond 25ft shield flat - 3517/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60H-25-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Cable, Flat Jacket 3517/34 100SF
Send this link via E-Mail
Help With This Screen
