OSCILLATOR 33.3333MHZ PDIP - SG-531PTJ 33.3333MC:ROHS - Crystals and Oscillators
| Digi-Key Part Number | SG-531PTJ33.3333MC:ROHS-ND |
35 |
1.76400 |
Extended Price
61.74 |
| Manufacturer Part Number | SG-531PTJ 33.3333MC:ROHS | |||
| Description | OSCILLATOR 33.3333MHZ PDIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG-531PTJ 33.3333MC:ROHS |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 33.3333MHz |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Packaging | Tube |
| Supply Voltage | 5V |
| Current - Supply | 35mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | SG531 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 531PTJ 33 3333MC:ROHS SG531PTJ 333333MC:ROHS SG 531PTJ33 3333MC:ROHS ND SG531PTJ333333MC:ROHSND SG-531PTJ33.3333MC:ROHS |
SG-531PTJ 33.3333MC:ROHS Specification Sheet
OSCILLATOR 33.3333MHZ PDIP - SG-531PTJ 33.3333MC:ROHS (SG-531PTJ33.3333MC:ROHS-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSCILLATOR 27.0000MHZ PDIP - SG-531PTJ 27.0000MC:ROHS
Order 'oscillator 27.0000mhz pdip - SG-531PTJ 27.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1817-ND.
OSCILLATOR 28.0000MHZ PDIP - SG-531PTJ 28.0000MC:ROHS
Order 'oscillator 28.0000mhz pdip - SG-531PTJ 28.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531PTJ28.0000MC:ROHS-ND.
OSCILLATOR 28.3220MHZ PDIP - SG-531PTJ 28.3220MC:ROHS
Order 'oscillator 28.3220mhz pdip - SG-531PTJ 28.3220MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531PTJ28.3220MC:ROHS-ND.
OSCILLATOR 28.63636MHZ PDIP - SG-531PTJ 28.63636MC:ROHS
Order 'oscillator 28.63636mhz pdip - SG-531PTJ 28.63636MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1820-ND.
OSCILLATOR 29.4910MHZ PDIP - SG-531PTJ 29.4910MC:ROHS
Order 'oscillator 29.4910mhz pdip - SG-531PTJ 29.4910MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1821-ND.
OSCILLATOR 30.0000MHZ PDIP - SG-531PTJ 30.0000MC:ROHS
Order 'oscillator 30.0000mhz pdip - SG-531PTJ 30.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531PTJ30.0000MC:ROHS-ND.
OSCILLATOR 32.5140MHZ PDIP - SG-531PTJ 32.5140MC:ROHS
Order 'oscillator 32.5140mhz pdip - SG-531PTJ 32.5140MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531PTJ32.5140MC:ROHS-ND.
OSCILLATOR 32.7680MHZ PDIP - SG-531PTJ 32.7680MC:ROHS
Order 'oscillator 32.7680mhz pdip - SG-531PTJ 32.7680MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531PTJ32.7680MC:ROHS-ND.
OSCILLATOR 33.0000MHZ PDIP - SG-531PTJ 33.0000MC:ROHS
Order 'oscillator 33.0000mhz pdip - SG-531PTJ 33.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1826-ND.
OSCILLATOR 33.3333MHZ PDIP - SG-531PTJ 33.3333MC:ROHS
Order 'oscillator 33.3333mhz pdip - SG-531PTJ 33.3333MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531PTJ33.3333MC:ROHS-ND.
OSCILLATOR 36.0000MHZ PDIP - SG-531PTJ 36.0000MC:ROHS
Order 'oscillator 36.0000mhz pdip - SG-531PTJ 36.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531PTJ36.0000MC:ROHS-ND.
OSCILLATOR 27.0000MHZ PDIP - SG-531PTJ 27.0000MC
Order 'oscillator 27.0000mhz pdip - SG-531PTJ 27.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1817-ND.
OSCILLATOR 28.0000MHZ PDIP - SG-531PTJ 28.0000MC
Order 'oscillator 28.0000mhz pdip - SG-531PTJ 28.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1818-ND.
OSCILLATOR 28.3220MHZ PDIP - SG-531PTJ 28.3220MC
Order 'oscillator 28.3220mhz pdip - SG-531PTJ 28.3220MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1819-ND.
OSCILLATOR 28.63636MHZ PDIP - SG-531PTJ 28.63636MC
Order 'oscillator 28.63636mhz pdip - SG-531PTJ 28.63636MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1820-ND.
Send this link via E-Mail
Help With This Screen