Keywords:





CABLE 34 COND 25FT FLAT TWSTD PR - 1785/34 100SF - Cables, Wires

Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/34 100SF

Digi-Key Part Number MB34F-25-ND
Price Break
1
5
Unit Price
157.27000
135.57600
Extended Price
157.27
677.88
Manufacturer Part Number1785/34 100SF
DescriptionCABLE 34 COND 25FT FLAT TWSTD PR
Quantity Available
All prices are in USD

Non-Stock

Purchase Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/34 100SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/34 100SF
Technical/Catalog Information1785/34 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorMultiple
Wire Gauge 28 AWG
Length25.0' (7.62m)
Cable TypeFlat Twisted Pair, Flat Jacket
Pitch0.050" (1.27mm)
ShieldingShielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors34
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1785 34 100SF
178534 100SF
MB34F 25 ND
MB34F25ND
MB34F-25

1785/34 100SF Specification Sheet

Image of CABLE 34 COND 25FT FLAT TWSTD PR - 1785/34 100SF

CABLE 34 COND 25FT FLAT TWSTD PR - 1785/34 100SF (MB34F-25-ND) - Cables, Wires

Related parts Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/34 100SF
CABLE 16 COND 25FT FLAT TWSTD PR - 1785/16 100SF
 Order 'cable 16 cond 25ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-25-ND.
CABLE 20 COND 25FT FLAT TWSTD PR - 1785/20 100SF
 Order 'cable 20 cond 25ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-25-ND.
CABLE 26 COND 25FT FLAT TWSTD PR - 1785/26 100SF
 Order 'cable 26 cond 25ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26F-25-ND.
CABLE 36 COND 25FT FLAT TWSTD PR - 1785/36 100SF
 Order 'cable 36 cond 25ft flat twstd pr - 1785/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36F-25-ND.
CABLE 40 COND 25FT FLAT TWSTD PR - 1785/40 100SF
 Order 'cable 40 cond 25ft flat twstd pr - 1785/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40F-25-ND.
CABLE 50 COND 25FT FLAT TWSTD PR - 1785/50 100SF
 Order 'cable 50 cond 25ft flat twstd pr - 1785/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50F-25-ND.
CABLE 60 COND 25FT FLAT TWSTD PR - 1785/60 100SF
 Order 'cable 60 cond 25ft flat twstd pr - 1785/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60F-25-ND.
CABLE 64 COND 25FT FLAT TWSTD PR - 1785/64 100SF
 Order 'cable 64 cond 25ft flat twstd pr - 1785/64 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB64F-25-ND.
CABLE 16 COND 10FT FLAT TWSTD PR - 1785/16 100SF
 Order 'cable 16 cond 10ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-10-ND.
CABLE 16 COND 50FT FLAT TWSTD PR - 1785/16 100SF
 Order 'cable 16 cond 50ft flat twstd pr - 1785/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16F-50-ND.
CABLE 20 COND 10FT FLAT TWSTD PR - 1785/20 100SF
 Order 'cable 20 cond 10ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-10-ND.
CABLE 20 COND 50FT FLAT TWSTD PR - 1785/20 100SF
 Order 'cable 20 cond 50ft flat twstd pr - 1785/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20F-50-ND.
CABLE 26 COND 10FT FLAT TWSTD PR - 1785/26 100SF
 Order 'cable 26 cond 10ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26F-10-ND.
CABLE 26 COND 50FT FLAT TWSTD PR - 1785/26 100SF
 Order 'cable 26 cond 50ft flat twstd pr - 1785/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26F-50-ND.
CABLE 36 COND 10FT FLAT TWSTD PR - 1785/36 100SF
 Order 'cable 36 cond 10ft flat twstd pr - 1785/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36F-10-ND.

Options for Multiple Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 25.0' (7.62m) 3M (VA) Flat Twisted Pair, Flat Jacket 1785/34 100SF
Send this link via E-Mail
Help With This Screen

CABLE 34 COND 25FT FLAT TWSTD PR - 1785/34 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 34 COND 25FT FLAT GRAY - 3365/34 300SF Next: CABLE 34 COND 25FT MULTI-COLOR - 3302/34 300SF
CABLE 34 COND 25FT FLAT TWSTD PR - 1785/34 100SF