OSCILLATOR 4.0000MHZ PDIP - SG-531P 4.0000MC:ROHS - Crystals and Oscillators
4MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-531P 4.0000MC:ROHS
| Digi-Key Part Number | SER1203-ND |
1 10 50 100 500 1000 5000 |
5.15000 4.41000 3.23400 2.94000 2.20500 1.96000 1.61700 |
Extended Price
5.15 44.10 161.70 294.00 1102.50 1960.00 8085.00 |
| Manufacturer Part Number | SG-531P 4.0000MC:ROHS | |||
| Description | OSCILLATOR 4.0000MHZ PDIP | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG-531P 4.0000MC:ROHS |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 4MHz |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Packaging | Tube |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 23mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 531P 4 0000MC:ROHS SG531P 40000MC:ROHS SER1203 ND SER1203ND SER1203 |
SG-531P 4.0000MC:ROHS Specification Sheet
OSCILLATOR 4.0000MHZ PDIP - SG-531P 4.0000MC:ROHS (SER1203-ND) - Crystals and Oscillators
Related parts 4MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-531P 4.0000MC:ROHSOSCILLATOR 4.0000MHZ PDIP - SG-531P 4.0000MC:ROHS
Order 'oscillator 4.0000mhz pdip - SG-531P 4.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1203-ND.
OSCILLATOR 4.0000MHZ PDIP - SG-531P 4.0000MC
Order 'oscillator 4.0000mhz pdip - SG-531P 4.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1203-ND.
OSCILLATOR 4.0000MHZ PDIP - SG-51P 4.0000MC:ROHS
Order 'oscillator 4.0000mhz pdip - SG-51P 4.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1703-ND.
OSCILLATOR 10.0000MHZ PDIP - SG-531P 10.0000MC:ROHS
Order 'oscillator 10.0000mhz pdip - SG-531P 10.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1208-ND.
OSCILLATOR 10.2400MHZ PDIP - SG-531P 10.2400MC:ROHS
Order 'oscillator 10.2400mhz pdip - SG-531P 10.2400MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P10.2400MC:ROHS-ND.
OSCILLATOR 11.0000MHZ PDIP - SG-531P 11.0000MC:ROHS
Order 'oscillator 11.0000mhz pdip - SG-531P 11.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P11.0000MC:ROHS-ND.
OSCILLATOR 11.0592MHZ PDIP - SG-531P 11.0592MC:ROHS
Order 'oscillator 11.0592mhz pdip - SG-531P 11.0592MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1232-ND.
OSCILLATOR 12.0000MHZ PDIP - SG-531P 12.0000MC:ROHS
Order 'oscillator 12.0000mhz pdip - SG-531P 12.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P12.0000MC:ROHS-ND.
OSCILLATOR 12.2880MHZ PDIP - SG-531P 12.2880MC:ROHS
Order 'oscillator 12.2880mhz pdip - SG-531P 12.2880MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1233-ND.
OSCILLATOR 14.31818MHZ PDIP - SG-531P 14.31818MC:ROHS
Order 'oscillator 14.31818mhz pdip - SG-531P 14.31818MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P14.31818MC:ROHS-ND.
OSCILLATOR 14.7456MHZ PDIP - SG-531P 14.7456MC:ROHS
Order 'oscillator 14.7456mhz pdip - SG-531P 14.7456MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1234-ND.
OSCILLATOR 15.0000MHZ PDIP - SG-531P 15.0000MC:ROHS
Order 'oscillator 15.0000mhz pdip - SG-531P 15.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P15.0000MC:ROHS-ND.
OSCILLATOR 1.5440MHZ PDIP - SG-531P 1.5440MC:ROHS
Order 'oscillator 1.5440mhz pdip - SG-531P 1.5440MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1216-ND.
OSCILLATOR 16.2570MHZ PDIP - SG-531P 16.2570MC:ROHS
Order 'oscillator 16.2570mhz pdip - SG-531P 16.2570MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P16.2570MC:ROHS-ND.
OSCILLATOR 18.0000MHZ PDIP - SG-531P 18.0000MC:ROHS
Order 'oscillator 18.0000mhz pdip - SG-531P 18.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P18.0000MC:ROHS-ND.
Options for 4MHz Oscillator Crystal And Oscillator 5V Standard Epson Toyocom Corporation SG-531P 4.0000MC:ROHS
Send this link via E-Mail
Help With This Screen
