OSCILLATOR 18.0000MHZ PDIP - SG-531P 18.0000MC:ROHS
| Digi-Key Part Number | SG-531P18.0000MC:ROHS-ND |
35 |
1.76400 |
Extended Price
61.74 |
| Manufacturer Part Number | SG-531P 18.0000MC:ROHS | |||
| Description | OSCILLATOR 18.0000MHZ PDIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG-531P 18.0000MC:ROHS |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 18MHz |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Packaging | Tube |
| Supply Voltage | 5V |
| Current - Supply | 23mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | SG531 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 531P 18 0000MC:ROHS SG531P 180000MC:ROHS SG 531P18 0000MC:ROHS ND SG531P180000MC:ROHSND SG-531P18.0000MC:ROHS |
SG-531P 18.0000MC:ROHS Specification Sheet
OSCILLATOR 18.0000MHZ PDIP - SG-531P 18.0000MC:ROHS (SG-531P18.0000MC:ROHS-ND)
Related parts:OSCILLATOR 10.0000MHZ PDIP - SG-531P 10.0000MC:ROHS
Order 'oscillator 10.0000mhz pdip - SG-531P 10.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1208-ND.
OSCILLATOR 10.2400MHZ PDIP - SG-531P 10.2400MC:ROHS
Order 'oscillator 10.2400mhz pdip - SG-531P 10.2400MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P10.2400MC:ROHS-ND.
OSCILLATOR 11.0000MHZ PDIP - SG-531P 11.0000MC:ROHS
Order 'oscillator 11.0000mhz pdip - SG-531P 11.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P11.0000MC:ROHS-ND.
OSCILLATOR 11.0592MHZ PDIP - SG-531P 11.0592MC:ROHS
Order 'oscillator 11.0592mhz pdip - SG-531P 11.0592MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1232-ND.
OSCILLATOR 12.0000MHZ PDIP - SG-531P 12.0000MC:ROHS
Order 'oscillator 12.0000mhz pdip - SG-531P 12.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P12.0000MC:ROHS-ND.
OSCILLATOR 12.2880MHZ PDIP - SG-531P 12.2880MC:ROHS
Order 'oscillator 12.2880mhz pdip - SG-531P 12.2880MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1233-ND.
OSCILLATOR 14.31818MHZ PDIP - SG-531P 14.31818MC:ROHS
Order 'oscillator 14.31818mhz pdip - SG-531P 14.31818MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P14.31818MC:ROHS-ND.
OSCILLATOR 14.7456MHZ PDIP - SG-531P 14.7456MC:ROHS
Order 'oscillator 14.7456mhz pdip - SG-531P 14.7456MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1234-ND.
OSCILLATOR 15.0000MHZ PDIP - SG-531P 15.0000MC:ROHS
Order 'oscillator 15.0000mhz pdip - SG-531P 15.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P15.0000MC:ROHS-ND.
OSCILLATOR 1.5440MHZ PDIP - SG-531P 1.5440MC:ROHS
Order 'oscillator 1.5440mhz pdip - SG-531P 1.5440MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1216-ND.
OSCILLATOR 16.2570MHZ PDIP - SG-531P 16.2570MC:ROHS
Order 'oscillator 16.2570mhz pdip - SG-531P 16.2570MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P16.2570MC:ROHS-ND.
OSCILLATOR 18.0000MHZ PDIP - SG-531P 18.0000MC:ROHS
Order 'oscillator 18.0000mhz pdip - SG-531P 18.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P18.0000MC:ROHS-ND.
OSCILLATOR 18.4320MHZ PDIP - SG-531P 18.4320MC:ROHS
Order 'oscillator 18.4320mhz pdip - SG-531P 18.4320MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1238-ND.
OSCILLATOR 1.8432MHZ PDIP - SG-531P 1.8432MC:ROHS
Order 'oscillator 1.8432mhz pdip - SG-531P 1.8432MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SER1201-ND.
OSCILLATOR 18.8696MHZ PDIP - SG-531P 18.8696MC:ROHS
Order 'oscillator 18.8696mhz pdip - SG-531P 18.8696MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-531P18.8696MC:ROHS-ND.
Send this link via E-Mail
Help With This Screen