OSCILLATOR 46.0000MHZ PDIP - SG-51PH 46.0000MC:ROHS - Crystals and Oscillators
| Digi-Key Part Number | SG-51PH46.0000MC:ROHS-ND |
25 |
1.86200 |
Extended Price
46.55 |
| Manufacturer Part Number | SG-51PH 46.0000MC:ROHS | |||
| Description | OSCILLATOR 46.0000MHZ PDIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG-51PH 46.0000MC:ROHS |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 46MHz |
| Package / Case | Full Size (14-DIP - 4-Pin) |
| Packaging | Tube |
| Supply Voltage | 5V |
| Current - Supply | 35mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | SG51 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 51PH 46 0000MC:ROHS SG51PH 460000MC:ROHS SG 51PH46 0000MC:ROHS ND SG51PH460000MC:ROHSND SG-51PH46.0000MC:ROHS |
SG-51PH 46.0000MC:ROHS Specification Sheet
OSCILLATOR 46.0000MHZ PDIP - SG-51PH 46.0000MC:ROHS (SG-51PH46.0000MC:ROHS-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSCILLATOR 32.7680MHZ PDIP - SG-51PH 32.7680MC:ROHS
Order 'oscillator 32.7680mhz pdip - SG-51PH 32.7680MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH32.7680MC:ROHS-ND.
OSCILLATOR 33.0000MHZ PDIP - SG-51PH 33.0000MC:ROHS
Order 'oscillator 33.0000mhz pdip - SG-51PH 33.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH33.0000MC:ROHS-ND.
OSCILLATOR 33.3330MHZ PDIP - SG-51PH 33.3330MC:ROHS
Order 'oscillator 33.3330mhz pdip - SG-51PH 33.3330MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH33.3330MC:ROHS-ND.
OSCILLATOR 36.0000MHZ PDIP - SG-51PH 36.0000MC:ROHS
Order 'oscillator 36.0000mhz pdip - SG-51PH 36.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH36.0000MC:ROHS-ND.
OSCILLATOR 38.0000MHZ PDIP - SG-51PH 38.0000MC:ROHS
Order 'oscillator 38.0000mhz pdip - SG-51PH 38.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH38.0000MC:ROHS-ND.
OSCILLATOR 42.0000MHZ PDIP - SG-51PH 42.0000MC:ROHS
Order 'oscillator 42.0000mhz pdip - SG-51PH 42.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH42.0000MC:ROHS-ND.
OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC:ROHS
Order 'oscillator 44.9000mhz pdip - SG-51PH 44.9000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH44.9000MC:ROHS-ND.
OSCILLATOR 46.0000MHZ PDIP - SG-51PH 46.0000MC:ROHS
Order 'oscillator 46.0000mhz pdip - SG-51PH 46.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH46.0000MC:ROHS-ND.
OSCILLATOR 48.0000MHZ PDIP - SG-51PH 48.0000MC:ROHS
Order 'oscillator 48.0000mhz pdip - SG-51PH 48.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH48.0000MC:ROHS-ND.
OSCILLATOR 50.0000MHZ PDIP - SG-51PH 50.0000MC:ROHS
Order 'oscillator 50.0000mhz pdip - SG-51PH 50.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH50.0000MC:ROHS-ND.
OSCILLATOR 55.0000MHZ PDIP - SG-51PH 55.0000MC:ROHS
Order 'oscillator 55.0000mhz pdip - SG-51PH 55.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH55.0000MC:ROHS-ND.
OSCILLATOR 60.0000MHZ PDIP - SG-51PH 60.0000MC:ROHS
Order 'oscillator 60.0000mhz pdip - SG-51PH 60.0000MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH60.0000MC:ROHS-ND.
OSCILLATOR 32.0000MHZ PDIP - SG-51PH 32.0000MC
Order 'oscillator 32.0000mhz pdip - SG-51PH 32.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1901-ND.
OSCILLATOR 32.7680MHZ PDIP - SG-51PH 32.7680MC
Order 'oscillator 32.7680mhz pdip - SG-51PH 32.7680MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1902-ND.
OSCILLATOR 33.0000MHZ PDIP - SG-51PH 33.0000MC
Order 'oscillator 33.0000mhz pdip - SG-51PH 33.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1903-ND.
Send this link via E-Mail
Help With This Screen