OSC 32.768KHZ +/-10PPM SIP - SG-10B 32.768KA - Crystals and Oscillators
| Digi-Key Part Number | SG-10B 32.768KA-ND |
250 |
3.98000 |
Extended Price
995.00 |
| Manufacturer Part Number | SG-10B 32.768KA | |||
| Description | OSC 32.768KHZ +/-10PPM SIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | SG-10B 32.768KA |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 32.768kHz |
| Package / Case | 3-SIP |
| Packaging | Tube |
| Supply Voltage | - |
| Current - Supply | - |
| Type | - |
| Operating Temperature | - |
| Frequency Stability | ±10ppm |
| Series | - |
| Other Names |
SG 10B 32 768KA SG10B 32768KA |
OSC 32.768KHZ +/-10PPM SIP - SG-10B 32.768KA (SG-10B 32.768KA-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC 32.768KHZ +/-10PPM SIP - SG-10B 32.768KA
Order 'osc 32.768khz +/-10ppm sip - SG-10B 32.768KA' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-10B 32.768KA-ND.
OSC 16.6667MHZ+-1.0%CTR-SPRD SMD - SG-9001CA C10P 16.6667MC
Order 'osc 16.6667mhz+-1.0%ctr-sprd smd - SG-9001CA C10P 16.6667MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1915-ND.
OSC 25.0000MHZ+-1.0%CTR-SPRD SMD - SG-9001CA C10P 25.0000MC
Order 'osc 25.0000mhz+-1.0%ctr-sprd smd - SG-9001CA C10P 25.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1916-ND.
OSC 25.0000MHZ+-2.0%CTR-SPRD SMD - SG-9001CA C20P 25.0000MC
Order 'osc 25.0000mhz+-2.0%ctr-sprd smd - SG-9001CA C20P 25.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1917-ND.
OSC 33.3333MHZ+-1.5%CTR-SPRD SMD - SG-9001CA C15P 33.3333MC
Order 'osc 33.3333mhz+-1.5%ctr-sprd smd - SG-9001CA C15P 33.3333MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1918-ND.
OSC 33.3333MHZ -1.5%DWN-SPRD SMD - SG-9001CA D15P 33.3333MC
Order 'osc 33.3333mhz -1.5%dwn-sprd smd - SG-9001CA D15P 33.3333MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1919-ND.
OSC 40.0000MHZ+-2.0%CTR-SPRD SMD - SG-9001CA C20P 40.0000MC
Order 'osc 40.0000mhz+-2.0%ctr-sprd smd - SG-9001CA C20P 40.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1920-ND.
OSC 50.0000MHZ -1.5%DWN-SPRD SMD - SG-9001CA D15P 50.0000MC
Order 'osc 50.0000mhz -1.5%dwn-sprd smd - SG-9001CA D15P 50.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1921-ND.
OSC 50.0000MHZ+-2.0%CTR-SPRD SMD - SG-9001CA C20P 50.0000MC
Order 'osc 50.0000mhz+-2.0%ctr-sprd smd - SG-9001CA C20P 50.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1922-ND.
OSC 66.6667MHZ+-2.0%CTR-SPRD SMD - SG-9001CA C20P 66.6667MC
Order 'osc 66.6667mhz+-2.0%ctr-sprd smd - SG-9001CA C20P 66.6667MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1923-ND.
OSC 66.6667MHZ -1.5%DWN-SPRD SMD - SG-9001CA D15P 66.6667MC
Order 'osc 66.6667mhz -1.5%dwn-sprd smd - SG-9001CA D15P 66.6667MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1924-ND.
OSC 50.0000MHZ 5V +/-100PPM SMD - SG-615PTJ 50.0000MC3
Order 'osc 50.0000mhz 5v +/-100ppm smd - SG-615PTJ 50.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3608CT-ND.
OSC 50.0000MHZ 5V +/-100PPM SMD - SG-615PTJ 50.0000MC3
Order 'osc 50.0000mhz 5v +/-100ppm smd - SG-615PTJ 50.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3608TR-ND.
OSC 32.768KHZ 5+/-23PPM SMD - SG-3030JC 32.7680KB3
Order 'osc 32.768khz 5+/-23ppm smd - SG-3030JC 32.7680KB3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3618CT-ND.
OSC 32.768KHZ 5+/-23PPM SMD - SG-3030JC 32.7680KB3
Order 'osc 32.768khz 5+/-23ppm smd - SG-3030JC 32.7680KB3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3618DKR-ND.
Send this link via E-Mail
Help With This Screen