OSC 50.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 50.0000MC3 - Crystals and Oscillators
| Digi-Key Part Number | SE3632TR-ND |
250 500 1000 2500 5000 |
1.45000 1.30500 1.24000 1.15710 1.10925 |
Extended Price
362.50 652.50 1240.00 2892.75 5546.25 |
| Manufacturer Part Number | SG-730PCN 50.0000MC3 | |||
| Description | OSC 50.0000MHZ 3.3V+/-100PPM SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | SG-730PCN 50.0000MC3 |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 50MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 15mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | SG730PCN |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG 730PCN 50 0000MC3 SG730PCN 500000MC3 SE3632TR ND SE3632TRND SE3632TR |
SG-730PCN 50.0000MC3 Specification Sheet
OSC 50.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 50.0000MC3 (SE3632TR-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators:OSC 16.3840MHZ 3.3V+/-100PPM SMD - SG-730PCN 16.3840MC3
Order 'osc 16.3840mhz 3.3v+/-100ppm smd - SG-730PCN 16.3840MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3625CT-ND.
OSC 16.3840MHZ 3.3V+/-100PPM SMD - SG-730PCN 16.3840MC3
Order 'osc 16.3840mhz 3.3v+/-100ppm smd - SG-730PCN 16.3840MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3625TR-ND.
OSC 20.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 20.0000MC3
Order 'osc 20.0000mhz 3.3v+/-100ppm smd - SG-730PCN 20.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3626CT-ND.
OSC 20.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 20.0000MC3
Order 'osc 20.0000mhz 3.3v+/-100ppm smd - SG-730PCN 20.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3626TR-ND.
OSC 25.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 25.0000MC3
Order 'osc 25.0000mhz 3.3v+/-100ppm smd - SG-730PCN 25.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3628CT-ND.
OSC 25.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 25.0000MC3
Order 'osc 25.0000mhz 3.3v+/-100ppm smd - SG-730PCN 25.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3628TR-ND.
OSC 3.6864MHZ 3.3V +/-100PPM SMD - SG-730PCN 3.6864MC3
Order 'osc 3.6864mhz 3.3v +/-100ppm smd - SG-730PCN 3.6864MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3629CT-ND.
OSC 3.6864MHZ 3.3V +/-100PPM SMD - SG-730PCN 3.6864MC3
Order 'osc 3.6864mhz 3.3v +/-100ppm smd - SG-730PCN 3.6864MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3629TR-ND.
OSC 33.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 33.0000MC3
Order 'osc 33.0000mhz 3.3v+/-100ppm smd - SG-730PCN 33.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3630CT-ND.
OSC 33.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 33.0000MC3
Order 'osc 33.0000mhz 3.3v+/-100ppm smd - SG-730PCN 33.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3630TR-ND.
OSC 40.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 40.0000MC3
Order 'osc 40.0000mhz 3.3v+/-100ppm smd - SG-730PCN 40.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3631CT-ND.
OSC 40.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 40.0000MC3
Order 'osc 40.0000mhz 3.3v+/-100ppm smd - SG-730PCN 40.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3631TR-ND.
OSC 50.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 50.0000MC3
Order 'osc 50.0000mhz 3.3v+/-100ppm smd - SG-730PCN 50.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3632CT-ND.
OSC 50.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 50.0000MC3
Order 'osc 50.0000mhz 3.3v+/-100ppm smd - SG-730PCN 50.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3632TR-ND.
OSC 66.0000MHZ 3.3V+/-100PPM SMD - SG-730PCN 66.0000MC3
Order 'osc 66.0000mhz 3.3v+/-100ppm smd - SG-730PCN 66.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3633CT-ND.
Send this link via E-Mail
Help With This Screen