OSCILLATOR VCXO 27.0000MHZ SMD - VG-1011JA 27.0000MAVK0 - Crystals and Oscillators
| Digi-Key Part Number | SE3607CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | VG-1011JA 27.0000MAVK0 | |||
| Description | OSCILLATOR VCXO 27.0000MHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VG-1011JA 27.0000MAVK0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 27MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Type | VCXO |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | - |
| Supply Current | 10mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VG 1011JA 27 0000MAVK0 VG1011JA 270000MAVK0 SE3607CT ND SE3607CTND SE3607CT |
VG-1011JA 27.0000MAVK0 Specification Sheet
OSCILLATOR VCXO 27.0000MHZ SMD - VG-1011JA 27.0000MAVK0 (SE3607CT-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR VCXO 27.0000MHZ SMD - VG-1011JA 27.0000MAVK0
Order 'oscillator vcxo 27.0000mhz smd - VG-1011JA 27.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3607CT-ND.
OSCILLATOR VCXO 27.0000MHZ SMD - VG-1011JA 27.0000MAVK0
Order 'oscillator vcxo 27.0000mhz smd - VG-1011JA 27.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3607TR-ND.
OSCILLATOR VCXO 12.2880MHZ SMD - VG-1011JA 12.2880MAVK0
Order 'oscillator vcxo 12.2880mhz smd - VG-1011JA 12.2880MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3601CT-ND.
OSCILLATOR VCXO 12.2880MHZ SMD - VG-1011JA 12.2880MAVK0
Order 'oscillator vcxo 12.2880mhz smd - VG-1011JA 12.2880MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3601TR-ND.
OSCILLATOR VCXO 13.0000MHZ SMD - VG-1011JA 13.0000MAVK0
Order 'oscillator vcxo 13.0000mhz smd - VG-1011JA 13.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3602CT-ND.
OSCILLATOR VCXO 13.0000MHZ SMD - VG-1011JA 13.0000MAVK0
Order 'oscillator vcxo 13.0000mhz smd - VG-1011JA 13.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3602TR-ND.
OSCILLATOR VCXO 16.3840MHZ SMD - VG-1011JA 16.3840MAVK0
Order 'oscillator vcxo 16.3840mhz smd - VG-1011JA 16.3840MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3603CT-ND.
OSCILLATOR VCXO 16.3840MHZ SMD - VG-1011JA 16.3840MAVK0
Order 'oscillator vcxo 16.3840mhz smd - VG-1011JA 16.3840MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3603TR-ND.
OSCILLATOR VCXO 16.8000MHZ SMD - VG-1011JA 16.8000MAVK0
Order 'oscillator vcxo 16.8000mhz smd - VG-1011JA 16.8000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3604CT-ND.
OSCILLATOR VCXO 16.8000MHZ SMD - VG-1011JA 16.8000MAVK0
Order 'oscillator vcxo 16.8000mhz smd - VG-1011JA 16.8000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3604TR-ND.
OSCILLATOR VCXO 19.2000MHZ SMD - VG-1011JA 19.2000MAVK0
Order 'oscillator vcxo 19.2000mhz smd - VG-1011JA 19.2000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3605CT-ND.
OSCILLATOR VCXO 19.2000MHZ SMD - VG-1011JA 19.2000MAVK0
Order 'oscillator vcxo 19.2000mhz smd - VG-1011JA 19.2000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3605TR-ND.
OSCILLATOR VCXO 19.4400MHZ SMD - VG-1011JA 19.4400MAVK0
Order 'oscillator vcxo 19.4400mhz smd - VG-1011JA 19.4400MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3606CT-ND.
OSCILLATOR VCXO 19.4400MHZ SMD - VG-1011JA 19.4400MAVK0
Order 'oscillator vcxo 19.4400mhz smd - VG-1011JA 19.4400MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3606TR-ND.
OSCILLATOR VCXO 24.5760MHZ SMD - VG-1011JA 24.5760MAVN3
Order 'oscillator vcxo 24.5760mhz smd - VG-1011JA 24.5760MAVN3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number VG1011JA24.5760MA-ND.
Send this link via E-Mail
Help With This Screen
