19.2MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 19.2000MAVK0
OSCILLATOR VCXO 19.2000MHZ SMD - VG-1011JA 19.2000MAVK0 - Crystals and Oscillators
| Digi-Key Part Number | SE3605CT-ND |
1 10 50 100 500 |
15.96000 13.68000 11.40000 10.26000 9.12000 |
Extended Price
15.96 136.80 570.00 1026.00 4560.00 |
| Manufacturer Part Number | VG-1011JA 19.2000MAVK0 | |||
| Description | OSCILLATOR VCXO 19.2000MHZ SMD | |||
| Quantity Available | 304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 19.2MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 19.2000MAVK0
| Technical/Catalog Information | VG-1011JA 19.2000MAVK0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 19.2MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Type | VCXO |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | - |
| Supply Current | 10mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VG 1011JA 19 2000MAVK0 VG1011JA 192000MAVK0 SE3605CT ND SE3605CTND SE3605CT |
VG-1011JA 19.2000MAVK0 Specification Sheet
OSCILLATOR VCXO 19.2000MHZ SMD - VG-1011JA 19.2000MAVK0 (SE3605CT-ND) - Crystals and Oscillators
Related parts 19.2MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 19.2000MAVK019.2MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 19.2000MAVK0
Order 'oscillator vcxo 19.2000mhz smd - VG-1011JA 19.2000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3605CT-ND.
19.2MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation VG-1011JA 19.2000MAVK0
Order 'oscillator vcxo 19.2000mhz smd - VG-1011JA 19.2000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3605TR-ND.
12.288MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 12.2880MAVK0
Order 'oscillator vcxo 12.2880mhz smd - VG-1011JA 12.2880MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3601CT-ND.
13MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 13.0000MAVK0
Order 'oscillator vcxo 13.0000mhz smd - VG-1011JA 13.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3602CT-ND.
16.384MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 16.3840MAVK0
Order 'oscillator vcxo 16.3840mhz smd - VG-1011JA 16.3840MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3603CT-ND.
16.8MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 16.8000MAVK0
Order 'oscillator vcxo 16.8000mhz smd - VG-1011JA 16.8000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3604CT-ND.
19.44MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 19.4400MAVK0
Order 'oscillator vcxo 19.4400mhz smd - VG-1011JA 19.4400MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3606CT-ND.
27MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 27.0000MAVK0
Order 'oscillator vcxo 27.0000mhz smd - VG-1011JA 27.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3607CT-ND.
12.288MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation VG-1011JA 12.2880MAVK0
Order 'oscillator vcxo 12.2880mhz smd - VG-1011JA 12.2880MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3601TR-ND.
13MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation VG-1011JA 13.0000MAVK0
Order 'oscillator vcxo 13.0000mhz smd - VG-1011JA 13.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3602TR-ND.
16.384MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation VG-1011JA 16.3840MAVK0
Order 'oscillator vcxo 16.3840mhz smd - VG-1011JA 16.3840MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3603TR-ND.
16.8MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation VG-1011JA 16.8000MAVK0
Order 'oscillator vcxo 16.8000mhz smd - VG-1011JA 16.8000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3604TR-ND.
19.44MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation VG-1011JA 19.4400MAVK0
Order 'oscillator vcxo 19.4400mhz smd - VG-1011JA 19.4400MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3606TR-ND.
27MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation VG-1011JA 27.0000MAVK0
Order 'oscillator vcxo 27.0000mhz smd - VG-1011JA 27.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3607TR-ND.
24.576MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation VG-1011JA 24.5760MAVN3
Order 'oscillator vcxo 24.5760mhz smd - VG-1011JA 24.5760MAVN3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number VG1011JA24.5760MA-ND.
Options for 19.2MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 19.2000MAVK0
Send this link via E-Mail
Help With This Screen
