OSCILLATOR VCXO 16.3840MHZ SMD - VG-1011JA 16.3840MAVK0 - Crystals and Oscillators
16.384MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 16.3840MAVK0
| Digi-Key Part Number | SE3603CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | VG-1011JA 16.3840MAVK0 | |||
| Description | OSCILLATOR VCXO 16.3840MHZ SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 16.384MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 16.3840MAVK0
| Technical/Catalog Information | VG-1011JA 16.3840MAVK0 |
| Vendor | Epson Toyocom Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16.384MHz |
| Package / Case | SMD 14mm x 9.8mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 5V |
| Type | VCXO |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | - |
| Supply Current | 10mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VG 1011JA 16 3840MAVK0 VG1011JA 163840MAVK0 SE3603CT ND SE3603CTND SE3603CT |
VG-1011JA 16.3840MAVK0 Specification Sheet
OSCILLATOR VCXO 16.3840MHZ SMD - VG-1011JA 16.3840MAVK0 (SE3603CT-ND) - Crystals and Oscillators
Related parts 16.384MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 16.3840MAVK0OSCILLATOR VCXO 16.3840MHZ SMD - VG-1011JA 16.3840MAVK0
Order 'oscillator vcxo 16.3840mhz smd - VG-1011JA 16.3840MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3603CT-ND.
OSCILLATOR VCXO 16.3840MHZ SMD - VG-1011JA 16.3840MAVK0
Order 'oscillator vcxo 16.3840mhz smd - VG-1011JA 16.3840MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3603TR-ND.
OSCILLATOR VCXO 12.2880MHZ SMD - VG-1011JA 12.2880MAVK0
Order 'oscillator vcxo 12.2880mhz smd - VG-1011JA 12.2880MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3601CT-ND.
OSCILLATOR VCXO 12.2880MHZ SMD - VG-1011JA 12.2880MAVK0
Order 'oscillator vcxo 12.2880mhz smd - VG-1011JA 12.2880MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3601TR-ND.
OSCILLATOR VCXO 13.0000MHZ SMD - VG-1011JA 13.0000MAVK0
Order 'oscillator vcxo 13.0000mhz smd - VG-1011JA 13.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3602CT-ND.
OSCILLATOR VCXO 13.0000MHZ SMD - VG-1011JA 13.0000MAVK0
Order 'oscillator vcxo 13.0000mhz smd - VG-1011JA 13.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3602TR-ND.
OSCILLATOR VCXO 16.8000MHZ SMD - VG-1011JA 16.8000MAVK0
Order 'oscillator vcxo 16.8000mhz smd - VG-1011JA 16.8000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3604CT-ND.
OSCILLATOR VCXO 16.8000MHZ SMD - VG-1011JA 16.8000MAVK0
Order 'oscillator vcxo 16.8000mhz smd - VG-1011JA 16.8000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3604TR-ND.
OSCILLATOR VCXO 19.2000MHZ SMD - VG-1011JA 19.2000MAVK0
Order 'oscillator vcxo 19.2000mhz smd - VG-1011JA 19.2000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3605CT-ND.
OSCILLATOR VCXO 19.2000MHZ SMD - VG-1011JA 19.2000MAVK0
Order 'oscillator vcxo 19.2000mhz smd - VG-1011JA 19.2000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3605TR-ND.
OSCILLATOR VCXO 19.4400MHZ SMD - VG-1011JA 19.4400MAVK0
Order 'oscillator vcxo 19.4400mhz smd - VG-1011JA 19.4400MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3606CT-ND.
OSCILLATOR VCXO 19.4400MHZ SMD - VG-1011JA 19.4400MAVK0
Order 'oscillator vcxo 19.4400mhz smd - VG-1011JA 19.4400MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3606TR-ND.
OSCILLATOR VCXO 27.0000MHZ SMD - VG-1011JA 27.0000MAVK0
Order 'oscillator vcxo 27.0000mhz smd - VG-1011JA 27.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SE3607CT-ND.
OSCILLATOR VCXO 27.0000MHZ SMD - VG-1011JA 27.0000MAVK0
Order 'oscillator vcxo 27.0000mhz smd - VG-1011JA 27.0000MAVK0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE3607TR-ND.
OSCILLATOR VCXO 24.5760MHZ SMD - VG-1011JA 24.5760MAVN3
Order 'oscillator vcxo 24.5760mhz smd - VG-1011JA 24.5760MAVN3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number VG1011JA24.5760MA-ND.
Options for 16.384MHz Oscillator Crystal And Oscillator 5V VCXO Epson Toyocom Corporation (VA) VG-1011JA 16.3840MAVK0
Send this link via E-Mail
Help With This Screen
