Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/30 100SF
CABLE 30 COND 100FT SHIELD FLAT - 3517/30 100SF - Cables, Wires
| Digi-Key Part Number | MB30H-100-ND |
1 5 10 |
364.80000 319.20000 273.60000 |
Extended Price
364.80 1596.00 2736.00 |
| Manufacturer Part Number | 3517/30 100SF | |||
| Description | CABLE 30 COND 100FT SHIELD FLAT | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3517/30 100SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 28 AWG |
| Length | 100' (30.5m) |
| Cable Type | Flat Cable, Flat Jacket |
| Pitch | 0.050" (1.27mm) |
| Shielding | Shielded |
| Conductor Strand | 7 Strands / 36 AWG |
| Number of Conductors | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3517 30 100SF 351730 100SF MB30H 100 ND MB30H100ND MB30H-100 |
3517/30 100SF Specification Sheet
CABLE 30 COND 100FT SHIELD FLAT - 3517/30 100SF (MB30H-100-ND) - Cables, Wires
Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/30 100SFGray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/9 100SF
Order 'cable 09 cond 100ft shield flat - 3517/9 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB09H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/10 100SF
Order 'cable 10 cond 100ft shield flat - 3517/10 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB10H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/14 100SF
Order 'cable 14 cond 100ft shield flat - 3517/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/15 100SF
Order 'cable 15 cond 100ft shield flat - 3517/15 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB15H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/16 100SF
Order 'cable 16 cond 100ft shield flat - 3517/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/20 100SF
Order 'cable 20 cond 100ft shield flat - 3517/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/24 100SF
Order 'cable 24 cond 100ft shield flat - 3517/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB24H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/25 100SF
Order 'cable 25 cond 100ft shield flat - 3517/25 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB25H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/26 100SF
Order 'cable 26 cond 100ft shield flat - 3517/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/34 100SF
Order 'cable 34 cond 100ft shield flat - 3517/34 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB34H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/36 100SF
Order 'cable 36 cond 100ft shield flat - 3517/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/37 100SF
Order 'cable 37 cond 100ft shield flat - 3517/37 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB37H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/40 100SF
Order 'cable 40 cond 100ft shield flat - 3517/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/50 100SF
Order 'cable 50 cond 100ft shield flat - 3517/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50H-100-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/60 100SF
Order 'cable 60 cond 100ft shield flat - 3517/60 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB60H-100-ND.
Options for Gray Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Flat Cable, Flat Jacket 3517/30 100SF
Send this link via E-Mail
Help With This Screen
