CABLE .025" 26COND 5FT GRAY - 3754/26 300 - Cables, Wires
| Digi-Key Part Number | MB26G-5-ND |
1 5 |
4.74000 4.40000 |
Extended Price
4.74 22.00 |
| Manufacturer Part Number | 3754/26 300 | |||
| Description | CABLE .025" 26COND 5FT GRAY | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3754/26 300 |
| Vendor | 3M (VA) |
| Category | Cables, Wires |
| Color | Gray |
| Wire Gauge | 30 AWG |
| Length | 5.0' (1.52m) |
| Cable Type | Flat Cable |
| Pitch | 0.025" (0.64mm) |
| Shielding | Unshielded |
| Conductor Strand | 7 Strands / 38 AWG |
| Number of Conductors | 26 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3754 26 300 375426 300 MB26G 5 ND MB26G5ND MB26G-5 |
3754/26 300 Specification Sheet
CABLE .025" 26COND 5FT GRAY - 3754/26 300 (MB26G-5-ND) - Cables, Wires
Related parts Cables, Wires:CABLE .025" 26COND 5FT GRAY - 3754/26 300
Order 'cable .025" 26cond 5ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-5-ND.
CABLE .025" 26COND 100FT GRAY - 3754/26 300
Order 'cable .025" 26cond 100ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-100-ND.
CABLE .025" 26COND 10FT GRAY - 3754/26 300
Order 'cable .025" 26cond 10ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-10-ND.
CABLE .025" 26COND 25FT GRAY - 3754/26 300
Order 'cable .025" 26cond 25ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-25-ND.
CABLE .025" 26COND 300FT GRAY - 3754/26 300
Order 'cable .025" 26cond 300ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26G-300-ND.
CABLE .025" 26COND 50FT GRAY - 3754/26 300
Order 'cable .025" 26cond 50ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-50-ND.
CABLE .025" 100COND 5FT GRAY - 3754/100 300
Order 'cable .025" 100cond 5ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-5-ND.
CABLE .025" 20COND 5FT GRAY - 3754/20 300
Order 'cable .025" 20cond 5ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-5-ND.
CABLE .025" 30COND 5FT GRAY - 3754/30 300
Order 'cable .025" 30cond 5ft gray - 3754/30 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30G-5-ND.
CABLE .025" 40COND 5FT GRAY - 3754/40 300
Order 'cable .025" 40cond 5ft gray - 3754/40 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40G-5-ND.
CABLE .025" 50COND 5FT GRAY - 3754/50 300
Order 'cable .025" 50cond 5ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-5-ND.
CABLE .025" 60COND 5FT GRAY - 3754/60 300
Order 'cable .025" 60cond 5ft gray - 3754/60 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60G-5-ND.
CABLE .025" 68COND 5FT GRAY - 3754/68 300
Order 'cable .025" 68cond 5ft gray - 3754/68 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB68G-5-ND.
CABLE .025" 80COND 5FT GRAY - 3754/80 300
Order 'cable .025" 80cond 5ft gray - 3754/80 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80G-5-ND.
CABLE .025" 100COND 100FT GRAY - 3754/100 300
Order 'cable .025" 100cond 100ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-100-ND.
Send this link via E-Mail
Help With This Screen
