Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE .025" 26COND 10FT GRAY - 3754/26 300

Digi-Key Part Number MB26G-10-ND
Price Break
1
5
Unit Price
8.80000
7.85400
Extended Price
8.80
39.27
Manufacturer Part Number3754/26 300
DescriptionCABLE .025" 26COND 10FT GRAY
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3754/26 300
Vendor3M (VA)
CategoryCable, Wire
Conductors26
ColorGray
Gauge/AWG30 AWG
Length10.0' (3.05m)
FeaturesFlat Cable
Pitch0.025" (0.64mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3754 26 300
375426 300
MB26G 10 ND
MB26G10ND
MB26G-10

3754/26 300 Specification Sheet

Image of CABLE .025" 26COND 10FT GRAY - 3754/26 300

CABLE .025" 26COND 10FT GRAY - 3754/26 300 (MB26G-10-ND)

Related parts:
CABLE .025" 26COND 10FT GRAY - 3754/26 300
 Order 'cable .025" 26cond 10ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-10-ND.
CABLE .025" 26COND 25FT GRAY - 3754/26 300
 Order 'cable .025" 26cond 25ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-25-ND.
CABLE .025" 26COND 50FT GRAY - 3754/26 300
 Order 'cable .025" 26cond 50ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-50-ND.
CABLE .025" 26COND 5FT GRAY - 3754/26 300
 Order 'cable .025" 26cond 5ft gray - 3754/26 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26G-5-ND.
CABLE .025" 100COND 10FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 10ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-10-ND.
CABLE .025" 20COND 10FT GRAY - 3754/20 300
 Order 'cable .025" 20cond 10ft gray - 3754/20 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20G-10-ND.
CABLE .025" 30COND 10FT GRAY - 3754/30 300
 Order 'cable .025" 30cond 10ft gray - 3754/30 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30G-10-ND.
CABLE .025" 40COND 10FT GRAY - 3754/40 300
 Order 'cable .025" 40cond 10ft gray - 3754/40 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40G-10-ND.
CABLE .025" 50COND 10FT GRAY - 3754/50 300
 Order 'cable .025" 50cond 10ft gray - 3754/50 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50G-10-ND.
CABLE .025" 60COND 10FT GRAY - 3754/60 300
 Order 'cable .025" 60cond 10ft gray - 3754/60 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60G-10-ND.
CABLE .025" 68COND 10FT GRAY - 3754/68 300
 Order 'cable .025" 68cond 10ft gray - 3754/68 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB68G-10-ND.
CABLE .025" 80COND 10FT GRAY - 3754/80 300
 Order 'cable .025" 80cond 10ft gray - 3754/80 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80G-10-ND.
CABLE .025" 100COND 25FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 25ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-25-ND.
CABLE .025" 100COND 50FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 50ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-50-ND.
CABLE .025" 100COND 5FT GRAY - 3754/100 300
 Order 'cable .025" 100cond 5ft gray - 3754/100 300' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100G-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE .025" 26COND 100FT GRAY - 3754/26(300') Next: CABLE .025" 26COND 25FT GRAY - 3754/26 300