OSCILLATOR 38.0000MHZ PDIP - SG-51PH 38.0000MC
| Digi-Key Part Number | SE1906-ND |
1 10 50 100 500 1000 5000 |
2.94000 2.45000 1.70520 1.54840 1.41120 1.29360 1.19560 |
Extended Price
2.94 24.50 85.26 154.84 705.60 1293.60 5978.00 |
| Manufacturer Part Number | SG-51PH 38.0000MC | |||
| Description | OSCILLATOR 38.0000MHZ PDIP | |||
| Quantity Available | 136 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SG-51PH 38.0000MC |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 38MHz |
| Package / Case | Full Size (14-DIP - 4-Pin) |
| Packaging | Tube |
| Supply Voltage | 5V |
| Current - Supply | 35mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | SG51 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SG 51PH 38 0000MC SG51PH 380000MC SE1906 ND SE1906ND SE1906 |
SG-51PH 38.0000MC Specification Sheet
OSCILLATOR 38.0000MHZ PDIP - SG-51PH 38.0000MC (SE1906-ND)
Related parts :OSCILLATOR 32.0000MHZ PDIP - SG-51PH 32.0000MC
Order 'oscillator 32.0000mhz pdip - SG-51PH 32.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1901-ND.
OSCILLATOR 32.7680MHZ PDIP - SG-51PH 32.7680MC
Order 'oscillator 32.7680mhz pdip - SG-51PH 32.7680MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1902-ND.
OSCILLATOR 33.0000MHZ PDIP - SG-51PH 33.0000MC
Order 'oscillator 33.0000mhz pdip - SG-51PH 33.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1903-ND.
OSCILLATOR 33.3330MHZ PDIP - SG-51PH 33.3330MC
Order 'oscillator 33.3330mhz pdip - SG-51PH 33.3330MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1904-ND.
OSCILLATOR 36.0000MHZ PDIP - SG-51PH 36.0000MC
Order 'oscillator 36.0000mhz pdip - SG-51PH 36.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1905-ND.
OSCILLATOR 38.0000MHZ PDIP - SG-51PH 38.0000MC
Order 'oscillator 38.0000mhz pdip - SG-51PH 38.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1906-ND.
OSCILLATOR 40.0000MHZ PDIP - SG-51PH 40.0000MC
Order 'oscillator 40.0000mhz pdip - SG-51PH 40.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1907-ND.
OSCILLATOR 42.0000MHZ PDIP - SG-51PH 42.0000MC
Order 'oscillator 42.0000mhz pdip - SG-51PH 42.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1908-ND.
OSCILLATOR 44.9000MHZ PDIP - SG-51PH 44.9000MC
Order 'oscillator 44.9000mhz pdip - SG-51PH 44.9000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1909-ND.
OSCILLATOR 46.0000MHZ PDIP - SG-51PH 46.0000MC
Order 'oscillator 46.0000mhz pdip - SG-51PH 46.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1910-ND.
OSCILLATOR 48.0000MHZ PDIP - SG-51PH 48.0000MC
Order 'oscillator 48.0000mhz pdip - SG-51PH 48.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1911-ND.
OSCILLATOR 50.0000MHZ PDIP - SG-51PH 50.0000MC
Order 'oscillator 50.0000mhz pdip - SG-51PH 50.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1912-ND.
OSCILLATOR 55.0000MHZ PDIP - SG-51PH 55.0000MC
Order 'oscillator 55.0000mhz pdip - SG-51PH 55.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1913-ND.
OSCILLATOR 60.0000MHZ PDIP - SG-51PH 60.0000MC
Order 'oscillator 60.0000mhz pdip - SG-51PH 60.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1914-ND.
OSCILLATOR 32.7680MHZ PDIP - SG-51PH 32.7680MC:ROHS
Order 'oscillator 32.7680mhz pdip - SG-51PH 32.7680MC:ROHS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-51PH32.7680MC:ROHS-ND.
Send this link via E-Mail
Help With This Screen