OSCILLATOR 5.0000MHZ PDIP - SG-51P 5.0000MC
| Digi-Key Part Number | SE1705-ND |
1 10 50 100 500 1000 5000 |
2.94000 2.45000 1.70520 1.54840 1.41120 1.29360 1.19560 |
Extended Price
2.94 24.50 85.26 154.84 705.60 1293.60 5978.00 |
| Manufacturer Part Number | SG-51P 5.0000MC | |||
| Description | OSCILLATOR 5.0000MHZ PDIP | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SG-51P 5.0000MC |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 5MHz |
| Package / Case | Full Size (14-DIP - 4-Pin) |
| Packaging | Tube |
| Supply Voltage | 5V |
| Current - Supply | 23mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | SG51 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SG 51P 5 0000MC SG51P 50000MC SE1705 ND SE1705ND SE1705 |
SG-51P 5.0000MC Specification Sheet
OSCILLATOR 5.0000MHZ PDIP - SG-51P 5.0000MC (SE1705-ND)
Related parts:OSCILLATOR 1.8432MHZ PDIP - SG-51P 1.8432MC
Order 'oscillator 1.8432mhz pdip - SG-51P 1.8432MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1701-ND.
OSCILLATOR 2.4576MHZ PDIP - SG-51P 2.4576MC
Order 'oscillator 2.4576mhz pdip - SG-51P 2.4576MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1702-ND.
OSCILLATOR 4.0000MHZ PDIP - SG-51P 4.0000MC
Order 'oscillator 4.0000mhz pdip - SG-51P 4.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1703-ND.
OSCILLATOR 4.9152MHZ PDIP - SG-51P 4.9152MC
Order 'oscillator 4.9152mhz pdip - SG-51P 4.9152MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1704-ND.
OSCILLATOR 5.0000MHZ PDIP - SG-51P 5.0000MC
Order 'oscillator 5.0000mhz pdip - SG-51P 5.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1705-ND.
OSCILLATOR 6.0000MHZ PDIP - SG-51P 6.0000MC
Order 'oscillator 6.0000mhz pdip - SG-51P 6.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1706-ND.
OSCILLATOR 8.0000MHZ PDIP - SG-51P 8.0000MC
Order 'oscillator 8.0000mhz pdip - SG-51P 8.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1707-ND.
OSCILLATOR 10.0000MHZ PDIP - SG-51P 10.0000MC
Order 'oscillator 10.0000mhz pdip - SG-51P 10.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1708-ND.
OSCILLATOR 12.0000MHZ PDIP - SG-51P 12.0000MC
Order 'oscillator 12.0000mhz pdip - SG-51P 12.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1709-ND.
OSCILLATOR 14.31818MHZ PDIP - SG-51P 14.318MC
Order 'oscillator 14.31818mhz pdip - SG-51P 14.318MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1710-ND.
OSCILLATOR 16.0000MHZ PDIP - SG-51P 16.0000MC
Order 'oscillator 16.0000mhz pdip - SG-51P 16.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1711-ND.
OSCILLATOR 20.0000MHZ PDIP - SG-51P 20.0000MC
Order 'oscillator 20.0000mhz pdip - SG-51P 20.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1712-ND.
OSCILLATOR 24.0000MHZ PDIP - SG-51P 24.0000MC
Order 'oscillator 24.0000mhz pdip - SG-51P 24.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1713-ND.
OSCILLATOR 25.0000MHZ PDIP - SG-51P 25.0000MC
Order 'oscillator 25.0000mhz pdip - SG-51P 25.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1714-ND.
OSCILLATOR 25.1750MHZ PDIP - SG-51P 25.1750MC
Order 'oscillator 25.1750mhz pdip - SG-51P 25.1750MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1715-ND.
Send this link via E-Mail
Help With This Screen