CMOS CRYST OSC TTL 36 MHZ - SG-51KT-36.0000MC
| Digi-Key Part Number | SE1605-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SG-51KT-36.0000MC | |||
| Description | CMOS CRYST OSC TTL 36 MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SG-51KT-36.0000MC |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 36MHz |
| Package / Case | Full Size (14-DIP - 4-Pin) |
| Packaging | Tube |
| Supply Voltage | 5V |
| Type | Standard |
| Operating Temperature | -10°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Supply Current | 25mA |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SG 51KT 36 0000MC SG51KT360000MC SE1605 ND SE1605ND SE1605 |
SG-51KT-36.0000MC Specification Sheet
CMOS CRYST OSC TTL 36 MHZ - SG-51KT-36.0000MC (SE1605-ND)
Related parts :CMOS CRYST OSC TTL 36 MHZ - SG-51KT-36.0000MC
Order 'cmos cryst osc ttl 36 mhz - SG-51KT-36.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1605-ND.
CRYSTAL OSC 3.3V 48.0000 MHZ - SG-636PCW 48.0000MC
Order 'crystal osc 3.3v 48.0000 mhz - SG-636PCW 48.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG636PCW48.0000MC-ND.
CMOS OSC TTL 28.3220MHZ - SG-51KT-28.3220MC
Order 'cmos osc ttl 28.3220mhz - SG-51KT-28.3220MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1602-ND.
OSC CMOS PROG 45.0000MHZ 3.3V - SG-8002DC 45.0000M-PCBS
Order 'osc cmos prog 45.0000mhz 3.3v - SG-8002DC 45.0000M-PCBS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002DC45.000MHZ-ND.
OSC CMOS PROG 5.0000MHZ 3.3V - SG-8002DC 5.0000M-PCBS
Order 'osc cmos prog 5.0000mhz 3.3v - SG-8002DC 5.0000M-PCBS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002DC5.000MHZP-ND.
OSC CMOS 22.4000MHZ OE J 4SMD TR - SG-615P 22.4000MC3
Order 'osc cmos 22.4000mhz oe j 4smd tr - SG-615P 22.4000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-615P 22.400MC3-ND.
OSC CMOS 25.0000MHZ OE J 4SMD TR - SG-615P 25.0000MC3
Order 'osc cmos 25.0000mhz oe j 4smd tr - SG-615P 25.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-615P 25.000MC3-ND.
OSC CMOS 36.0000MHZ OE J 4SMD TR - SG-615PH 36.0000MC3
Order 'osc cmos 36.0000mhz oe j 4smd tr - SG-615PH 36.0000MC3' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-615PH36.000MC3-ND.
OSC TTL 50.0000MHZ OE J 4SMD - SG-615PTJ 50.0000MC
Order 'osc ttl 50.0000mhz oe j 4smd - SG-615PTJ 50.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-615PTJ50.000MC-ND.
OSC TTL 32.000MHZ OE 5PF 4SMD TR - SG-636PTF 32.0000MC
Order 'osc ttl 32.000mhz oe 5pf 4smd tr - SG-636PTF 32.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG636PTF32.0000MC-ND.
OSC TTL 7.3728MHZ OE 5PF 4SMD TR - SG-636PTF 7.3728MC
Order 'osc ttl 7.3728mhz oe 5pf 4smd tr - SG-636PTF 7.3728MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG-636PTF7.3728MC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA 4.0000M-PCML0
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA 4.0000M-PCML0' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002CA4.0000MPC-ND.
OSCILLATOR CMOS PROG 20MHZ T/R - SG-8002JA 20.0000M-PCBLO
Order 'oscillator cmos prog 20mhz t/r - SG-8002JA 20.0000M-PCBLO' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002JA20.000MPC-ND.
OSCILLATOR CMOS PROG 50MHZ T/R - SG-8002JA 50.0000M-PCBLO
Order 'oscillator cmos prog 50mhz t/r - SG-8002JA 50.0000M-PCBLO' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002JA50.000MPC-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
Order 'oscillator cmos prog 3.3v oe smd - SG-8002CA-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCB-ND.
Send this link via E-Mail
Help With This Screen
