Keywords:





CABLE 25 COND RIBBON WHT 50FT - 2010/25 100SF - Cables, Wires

Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 2010/25 100SF

Digi-Key Part Number MB25R-50-ND
Price Break
1
5
Unit Price
61.84000
55.65400
Extended Price
61.84
278.27
Manufacturer Part Number2010/25 100SF
DescriptionCABLE 25 COND RIBBON WHT 50FT
Quantity Available
All prices are in USD

Non-Stock

Purchase Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 2010/25 100SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 2010/25 100SF
Technical/Catalog Information2010/25 100SF
Vendor3M (VA)
CategoryCables, Wires
ColorOff-White
Wire Gauge 28 AWG
Length50.0' (15.24m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors25
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2010 25 100SF
201025 100SF
MB25R 50 ND
MB25R50ND
MB25R-50

2010/25 100SF Specification Sheet

Image of CABLE 25 COND RIBBON WHT 50FT - 2010/25 100SF

CABLE 25 COND RIBBON WHT 50FT - 2010/25 100SF (MB25R-50-ND) - Cables, Wires

Related parts Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 2010/25 100SF
CABLE 09 COND RIBBON WHT 50FT - 2010/09 100SF
 Order 'cable 09 cond ribbon wht 50ft - 2010/09 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB09R-50-ND.
CABLE 10 COND RIBBON WHT 50FT - 2010/10 100SF
 Order 'cable 10 cond ribbon wht 50ft - 2010/10 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB10R-50-ND.
CABLE 14 COND RIBBON WHT 50FT - 2010/14 100SF
 Order 'cable 14 cond ribbon wht 50ft - 2010/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14R-50-ND.
CABLE 15 COND RIBBON WHT 50FT - 2010/15 100SF
 Order 'cable 15 cond ribbon wht 50ft - 2010/15 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB15R-50-ND.
CABLE 16 COND RIBBON WHT 50FT - 2010/16 100SF
 Order 'cable 16 cond ribbon wht 50ft - 2010/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16R-50-ND.
CABLE 20 COND RIBBON WHT 50FT - 2010/20 100SF
 Order 'cable 20 cond ribbon wht 50ft - 2010/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20R-50-ND.
CABLE 24 COND RIBBON WHT 50FT - 2010/24 100SF
 Order 'cable 24 cond ribbon wht 50ft - 2010/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24R-50-ND.
CABLE 26 COND RIBBON WHT 50FT - 2010/26 100SF
 Order 'cable 26 cond ribbon wht 50ft - 2010/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26R-50-ND.
CABLE 30 COND RIBBON WHT 50FT - 2010/30 100SF
 Order 'cable 30 cond ribbon wht 50ft - 2010/30 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB30R-50-ND.
CABLE 34 COND RIBBON WHT 50FT - 2010/34 100SF
 Order 'cable 34 cond ribbon wht 50ft - 2010/34 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB34R-50-ND.
CABLE 36 COND RIBBON WHT 50FT - 2010/36 100SF
 Order 'cable 36 cond ribbon wht 50ft - 2010/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36R-50-ND.
CABLE 37 COND RIBBON WHT 50FT - 2010/37 100SF
 Order 'cable 37 cond ribbon wht 50ft - 2010/37 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB37R-50-ND.
CABLE 40 COND RIBBON WHT 50FT - 2010/40 100SF
 Order 'cable 40 cond ribbon wht 50ft - 2010/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40R-50-ND.
CABLE 50 COND RIBBON WHT 50FT - 2010/50 100SF
 Order 'cable 50 cond ribbon wht 50ft - 2010/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50R-50-ND.
CABLE 60 COND RIBBON WHT 50FT - 2010/60 100SF
 Order 'cable 60 cond ribbon wht 50ft - 2010/60 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB60R-50-ND.

Options for Off-White Flat Ribbon Cables, Wire 7 Strands / 36 AWG 28 AWG 50.0' (15.24m) 3M (VA) Flat Cable 2010/25 100SF
Send this link via E-Mail
Help With This Screen

CABLE 25 COND RIBBON WHT 50FT - 2010/25 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 25 COND RIBBON WHT 25FT - 2010/25 100SF Next: CABLE 25 COND RIBBON WHT 5FT - 2010/25 100SF
CABLE 25 COND RIBBON WHT 50FT - 2010/25 100SF