Keywords:





CMOS OSC TTL 28.3220MHZ - SG-51KT-28.3220MC - Crystals and Oscillators

Digi-Key Part Number SE1602-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberSG-51KT-28.3220MC
DescriptionCMOS OSC TTL 28.3220MHZ
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSG-51KT-28.3220MC
VendorEpson Toyocom Corporation
CategoryCrystals and Oscillators
Frequency28.322MHz
Package / CaseFull Size (14-DIP - 4-Pin)
PackagingTube
Supply Voltage5V
TypeStandard
Operating Temperature-10°C ~ 70°C
Frequency Stability±100ppm
Supply Current25mA
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SG 51KT 28 3220MC
SG51KT283220MC
SE1602 ND
SE1602ND
SE1602

SG-51KT-28.3220MC Specification Sheet

Image of CMOS OSC TTL 28.3220MHZ - SG-51KT-28.3220MC

CMOS OSC TTL 28.3220MHZ - SG-51KT-28.3220MC (SE1602-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
CMOS OSC TTL 28.3220MHZ - SG-51KT-28.3220MC
 Order 'cmos osc ttl 28.3220mhz - SG-51KT-28.3220MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1602-ND.
OSC CMOS PROG 45.0000MHZ 3.3V - SG-8002DC 45.0000M-PCBS
 Order 'osc cmos prog 45.0000mhz 3.3v - SG-8002DC 45.0000M-PCBS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002DC45.000MHZ-ND.
OSC CMOS PROG 5.0000MHZ 3.3V - SG-8002DC 5.0000M-PCBS
 Order 'osc cmos prog 5.0000mhz 3.3v - SG-8002DC 5.0000M-PCBS' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SG8002DC5.000MHZP-ND.
OSCILLATOR CMOS PROG 3.3V 0E - SG-8002DB-MPT
 Order 'oscillator cmos prog 3.3v 0e - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-PCB-ND.
OSCILLATOR CMOS PROG 3.3V 0E - SG-8002DB-MPT
 Order 'oscillator cmos prog 3.3v 0e - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-PCC-ND.
OSCILLATOR CMOS PROG 3.3V 0E - SG-8002DB-MPT
 Order 'oscillator cmos prog 3.3v 0e - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-PCM-ND.
OSCILLATOR CMOS PROG 5V 0E - SG-8002DB-MPT
 Order 'oscillator cmos prog 5v 0e - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-PHB-ND.
OSCILLATOR CMOS PROG 5V 0E - SG-8002DB-MPT
 Order 'oscillator cmos prog 5v 0e - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-PHC-ND.
OSCILLATOR CMOS PROG 5V 0E - SG-8002DB-MPT
 Order 'oscillator cmos prog 5v 0e - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-PHM-ND.
OSCILLATOR CMOS PROG 3.3V ST - SG-8002DB-MPT
 Order 'oscillator cmos prog 3.3v st - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-SCB-ND.
OSCILLATOR CMOS PROG 3.3V ST - SG-8002DB-MPT
 Order 'oscillator cmos prog 3.3v st - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-SCC-ND.
OSCILLATOR CMOS PROG 3.3V ST - SG-8002DB-MPT
 Order 'oscillator cmos prog 3.3v st - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-SCM-ND.
OSCILLATOR CMOS PROG 5V ST - SG-8002DB-MPT
 Order 'oscillator cmos prog 5v st - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-SHB-ND.
OSCILLATOR CMOS PROG 5V ST - SG-8002DB-MPT
 Order 'oscillator cmos prog 5v st - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-SHC-ND.
OSCILLATOR CMOS PROG 5V ST - SG-8002DB-MPT
 Order 'oscillator cmos prog 5v st - SG-8002DB-MPT' online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002DB-SHM-ND.

Send this link via E-Mail
Help With This Screen

CMOS OSC TTL 28.3220MHZ - SG-51KT-28.3220MC
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CMOS DEMO KIT - MT9M032I12STMD Next: CMOS TCXO 10.00 MHZ 5V - CXOH20-BP-10.000
CMOS OSC TTL 28.3220MHZ - SG-51KT-28.3220MC