OSCILLATOR 20.4800MHZ PDIP - SG-531P 20.4800MC
| Digi-Key Part Number | SE1241-ND |
1 10 50 100 500 1000 5000 |
2.94000 2.45000 1.70520 1.54840 1.41120 1.29360 1.19560 |
Extended Price
2.94 24.50 85.26 154.84 705.60 1293.60 5978.00 |
| Manufacturer Part Number | SG-531P 20.4800MC | |||
| Description | OSCILLATOR 20.4800MHZ PDIP | |||
| Quantity Available | 210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SG-531P 20.4800MC |
| Vendor | Epson Toyocom Corporation |
| Category | Crystals and Oscillators |
| Frequency | 20.48MHz |
| Package / Case | Half Size (8-DIP - 4-Pin) |
| Packaging | Tube |
| Supply Voltage | 5V |
| Current - Supply | 23mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±100ppm |
| Series | SG531 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SG 531P 20 4800MC SG531P 204800MC SE1241 ND SE1241ND SE1241 |
SG-531P 20.4800MC Specification Sheet
OSCILLATOR 20.4800MHZ PDIP - SG-531P 20.4800MC (SE1241-ND)
Related parts:OSCILLATOR 1.8432MHZ PDIP - SG-531P 1.8432MC
Order 'oscillator 1.8432mhz pdip - SG-531P 1.8432MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1201-ND.
OSCILLATOR 2.4576MHZ PDIP - SG-531P 2.4576MC
Order 'oscillator 2.4576mhz pdip - SG-531P 2.4576MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1202-ND.
OSCILLATOR 4.0000MHZ PDIP - SG-531P 4.0000MC
Order 'oscillator 4.0000mhz pdip - SG-531P 4.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1203-ND.
OSCILLATOR 4.9152MHZ PDIP - SG-531P 4.9152MC
Order 'oscillator 4.9152mhz pdip - SG-531P 4.9152MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1204-ND.
OSCILLATOR 5.0000MHZ PDIP - SG-531P 5.0000MC
Order 'oscillator 5.0000mhz pdip - SG-531P 5.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1205-ND.
OSCILLATOR 6.0000MHZ PDIP - SG-531P 6.0000MC
Order 'oscillator 6.0000mhz pdip - SG-531P 6.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1206-ND.
OSCILLATOR 8.0000MHZ PDIP - SG-531P 8.0000MC
Order 'oscillator 8.0000mhz pdip - SG-531P 8.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1207-ND.
OSCILLATOR 10.0000MHZ PDIP - SG-531P 10.0000MC
Order 'oscillator 10.0000mhz pdip - SG-531P 10.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1208-ND.
OSCILLATOR 12.0000MHZ PDIP - SG-531P 12.0000MC
Order 'oscillator 12.0000mhz pdip - SG-531P 12.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1209-ND.
OSCILLATOR 14.31818MHZ PDIP - SG-531P 14.31818MC
Order 'oscillator 14.31818mhz pdip - SG-531P 14.31818MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1210-ND.
OSCILLATOR 16.0000MHZ PDIP - SG-531P 16.0000MC
Order 'oscillator 16.0000mhz pdip - SG-531P 16.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1211-ND.
OSCILLATOR 20.0000MHZ PDIP - SG-531P 20.0000MC
Order 'oscillator 20.0000mhz pdip - SG-531P 20.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1212-ND.
OSCILLATOR 24.0000MHZ PDIP - SG-531P 24.0000MC
Order 'oscillator 24.0000mhz pdip - SG-531P 24.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1213-ND.
OSCILLATOR 25.0000MHZ PDIP - SG-531P 25.0000MC
Order 'oscillator 25.0000mhz pdip - SG-531P 25.0000MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1214-ND.
OSCILLATOR 25.1750MHZ PDIP - SG-531P 25.1750MC
Order 'oscillator 25.1750mhz pdip - SG-531P 25.1750MC' online from Digi-Key. Manufactured by Epson Toyocom Corporation. Digi-Key part number SE1215-ND.
Send this link via E-Mail
Help With This Screen