CABLE 24 COND 50M FLAT GRAY 1MM - 3625/24 100MSF - Cable, Cable Assembly, Wire
| Digi-Key Part Number | MB24M-50-ND |
1 5 |
140.49000 126.43800 |
Extended Price
140.49 632.19 |
| Manufacturer Part Number | 3625/24 100MSF | |||
| Description | CABLE 24 COND 50M FLAT GRAY 1MM | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3625/24 100MSF |
| Vendor | 3M |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Flat Cable |
| Number of Positions | 24 [Nom] |
| Pitch | 1.000 mm [Typ] |
| Overall Length | 50.000 m [Typ] |
| Individual Wire Size | 28 AWG (7/36) |
| Cable Color | Gray |
| Packaging | Bulk |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Flammability Rating | CSA FT1 |
| Flammability Rating | UL VW-1 |
| Standard | CSA |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3625 24 100MSF 362524 100MSF MB24M 50 ND MB24M50ND MB24M-50 |
CABLE 24 COND 50M FLAT GRAY 1MM - 3625/24 100MSF (MB24M-50-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE 08 COND 50M FLAT GRAY 1MM - 3625/8 100MSF
Order 'cable 08 cond 50m flat gray 1mm - 3625/8 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB08M-50-ND.
CABLE 14 COND 50M FLAT GRAY 1MM - 3625/14 100MSF
Order 'cable 14 cond 50m flat gray 1mm - 3625/14 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14M-50-ND.
CABLE 16 COND 50M FLAT GRAY 1MM - 3625/16 100MSF
Order 'cable 16 cond 50m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16M-50-ND.
CABLE 20 COND 50M FLAT GRAY 1MM - 3625/20 100MSF
Order 'cable 20 cond 50m flat gray 1mm - 3625/20 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20M-50-ND.
CABLE 22 COND 50M FLAT GRAY 1MM - 3625/22 100MSF
Order 'cable 22 cond 50m flat gray 1mm - 3625/22 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB22M-50-ND.
CABLE 26 COND 50M FLAT GRAY 1MM - 3625/26 100MSF
Order 'cable 26 cond 50m flat gray 1mm - 3625/26 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26M-50-ND.
CABLE 30 COND 50M FLAT GRAY 1MM - 3625/30 100MSF
Order 'cable 30 cond 50m flat gray 1mm - 3625/30 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB30M-50-ND.
CABLE 34 COND 50M FLAT GRAY 1MM - 3625/34 100MSF
Order 'cable 34 cond 50m flat gray 1mm - 3625/34 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB34M-50-ND.
CABLE 36 COND 50M FLAT GRAY 1MM - 3625/36 100MSF
Order 'cable 36 cond 50m flat gray 1mm - 3625/36 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36M-50-ND.
CABLE 40 COND 50M FLAT GRAY 1MM - 3625/40 100MSF
Order 'cable 40 cond 50m flat gray 1mm - 3625/40 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40M-50-ND.
CABLE 24 COND 50M FLAT GRAY 1MM - 3625/24 100MSF
Order 'cable 24 cond 50m flat gray 1mm - 3625/24 100MSF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB24M-50-ND.
CABLE 08 COND 10M FLAT GRAY 1MM - 3625/8 100MSF
Order 'cable 08 cond 10m flat gray 1mm - 3625/8 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC08L-10-ND.
CABLE 08 COND 5M FLAT GRAY 1MM - 3625/8 100MSF
Order 'cable 08 cond 5m flat gray 1mm - 3625/8 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC08L-5-ND.
CABLE 14 COND 10M FLAT GRAY 1MM - 3625/14 100MSF
Order 'cable 14 cond 10m flat gray 1mm - 3625/14 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14L-10-ND.
CABLE 14 COND 5M FLAT GRAY 1MM - 3625/14 100MSF
Order 'cable 14 cond 5m flat gray 1mm - 3625/14 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14L-5-ND.
Send this link via E-Mail
Help With This Screen