Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSCILLATOR 12.5000MHZ 3.3V SMD - K50-3C1E12.5000M - Crystals and Oscillators

Digi-Key Part Number K50-3C1E12.5000M-ND
Price Break
2000
Unit Price
2.88800
Extended Price
5776.00
Manufacturer Part NumberK50-3C1E12.5000M
DescriptionOSCILLATOR 12.5000MHZ 3.3V SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationK50-3C1E12.5000M
VendorAVX Corporation
CategoryCrystals and Oscillators
Frequency12.5MHz
Package / CaseSMD 7mm x 5mm
PackagingTape & Reel (TR)
Supply Voltage3.3V
Current - Supply10mA
TypeStandard
Operating Temperature-10°C ~ 70°C
Frequency Stability±100ppm
SeriesK50-3C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names K50 3C1E12 5000M
K503C1E125000M

K50-3C1E12.5000M Specification Sheet

Image of OSCILLATOR 12.5000MHZ 3.3V SMD - K50-3C1E12.5000M

OSCILLATOR 12.5000MHZ 3.3V SMD - K50-3C1E12.5000M (K50-3C1E12.5000M-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
 Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
 Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
 Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
 Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-6-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
 Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-6-ND.
OSCILLATOR 50.00MHZ SMD - K50-HC0CSE50.0000MR
 Order 'oscillator 50.00mhz smd - K50-HC0CSE50.0000MR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2082-1-ND.
OSCILLATOR 50.00MHZ SMD - K50-HC0CSE50.0000MR
 Order 'oscillator 50.00mhz smd - K50-HC0CSE50.0000MR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2082-2-ND.
OSCILLATOR 50.00MHZ SMD - K50-HC0CSE50.0000MR
 Order 'oscillator 50.00mhz smd - K50-HC0CSE50.0000MR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2082-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSCILLATOR 12.3520 MHZ SMT - CSX750PCC12.3520M-UT Next: OSCILLATOR 12.500MHZ 2.5V SMD - CSX325FHC12.500M-UT