40MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E40.0000M
OSCILLATOR 40.0000MHZ 3.3V SMD - K50-3C0E40.0000M - Crystals and Oscillators
| Digi-Key Part Number | K50-3C0E40.0000M-ND |
2000 |
3.06300 |
Extended Price
6126.00 |
| Manufacturer Part Number | K50-3C0E40.0000M | |||
| Description | OSCILLATOR 40.0000MHZ 3.3V SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K50-3C0E40.0000M |
| Vendor | AVX Corporation |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 7.00mm x 5.00mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Type | Standard |
| Operating Temperature | -10°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Supply Current | 15mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K50 3C0E40 0000M K503C0E400000M |
OSCILLATOR 40.0000MHZ 3.3V SMD - K50-3C0E40.0000M (K50-3C0E40.0000M-ND) - Crystals and Oscillators
Related parts 40MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E40.0000M40MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E40.0000M
Order 'oscillator 40.0000mhz 3.3v smd - K50-3C0E40.0000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E40.0000M-ND.
40MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C1E40.0000M
Order 'oscillator 40.0000mhz 3.3v smd - K50-3C1E40.0000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C1E40.0000M-ND.
12MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E12.0000M
Order 'oscillator 12.0000mhz 3.3v smd - K50-3C0E12.0000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E12.0000M-ND.
12.032MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E12.0320M
Order 'oscillator 12.0320mhz 3.3v smd - K50-3C0E12.0320M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E12.0320M-ND.
14.31818MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E14.31818
Order 'oscillator 14.31818mhz 3.3v smd - K50-3C0E14.31818' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E14.31818-ND.
14.3182MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E14.3182M
Order 'oscillator 14.3182mhz 3.3v smd - K50-3C0E14.3182M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E14.3182M-ND.
16MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E16.0000M
Order 'oscillator 16.0000mhz 3.3v smd - K50-3C0E16.0000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E16.0000M-ND.
19.8MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E19.8000M
Order 'oscillator 19.8000mhz 3.3v smd - K50-3C0E19.8000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E19.8000M-ND.
20MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E20.0000M
Order 'oscillator 20.0000mhz 3.3v smd - K50-3C0E20.0000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E20.0000M-ND.
22.1184MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E22.1184M
Order 'oscillator 22.1184mhz 3.3v smd - K50-3C0E22.1184M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E22.1184M-ND.
24MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E24.0000M
Order 'oscillator 24.0000mhz 3.3v smd - K50-3C0E24.0000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E24.0000M-ND.
24.576MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E24.5760M
Order 'oscillator 24.5760mhz 3.3v smd - K50-3C0E24.5760M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E24.5760M-ND.
25MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E25.0000M
Order 'oscillator 25.0000mhz 3.3v smd - K50-3C0E25.0000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E25.0000M-ND.
26.5625MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E26.5625M
Order 'oscillator 26.5625mhz 3.3v smd - K50-3C0E26.5625M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E26.5625M-ND.
27MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E27.0000M
Order 'oscillator 27.0000mhz 3.3v smd - K50-3C0E27.0000M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number K50-3C0E27.0000M-ND.
Options for 40MHz Oscillator Crystal And Oscillator 3.3V Standard AVX Corporation K50-3C0E40.0000M
Send this link via E-Mail
Help With This Screen
