OSCILLATOR 16.0000MHZ 3.3V SMD - K50-3C0E16.0000M
| Digi-Key Part Number | K50-3C0E16.0000M-ND |
2000 |
3.06300 |
Extended Price
6126.00 |
| Manufacturer Part Number | K50-3C0E16.0000M | |||
| Description | OSCILLATOR 16.0000MHZ 3.3V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | K50-3C0E16.0000M |
| Vendor | AVX Corporation |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Package / Case | SMD 7mm x 5mm |
| Packaging | Tape & Reel (TR) |
| Supply Voltage | 3.3V |
| Current - Supply | 10mA |
| Type | Standard |
| Operating Temperature | -10°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | K50-3C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
K50 3C0E16 0000M K503C0E160000M |
K50-3C0E16.0000M Specification Sheet
OSCILLATOR 16.0000MHZ 3.3V SMD - K50-3C0E16.0000M (K50-3C0E16.0000M-ND)
Related parts :OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-1-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1062-2-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1063-1-ND.
OSCILLATOR TCXO 19.2 MHZ 3V SMD - FOX914B-19.2
Order 'oscillator tcxo 19.2 mhz 3v smd - FOX914B-19.2' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1063-2-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1064-1-ND.
OSCILLATOR TCXO 19.44 MHZ 3V SMD - FOX914B-19.44
Order 'oscillator tcxo 19.44 mhz 3v smd - FOX914B-19.44' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1064-2-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-1-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1065-2-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1066-1-ND.
OSCILLATOR TCXO 26.0 MHZ 3V SMD - FOX914B-26
Order 'oscillator tcxo 26.0 mhz 3v smd - FOX914B-26' online from Digi-Key. Manufactured by Fox Electronics. Digi-Key part number 631-1066-2-ND.
OSCILLATOR TCXO 12.8 MHZ 3V SMD - FOX914B-12.8
Order 'oscillator tcxo 12.8 mhz 3v smd - FOX914B-12.8' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1062-6-ND.
OSCILLATOR TCXO 20.0 MHZ 3V SMD - FOX914B-20
Order 'oscillator tcxo 20.0 mhz 3v smd - FOX914B-20' online from Digi-Key. Manufactured by Fox Electronics (VA). Digi-Key part number 631-1065-6-ND.
OSCILLATOR 1.8432MHZ SMD - K50-HC0CSE1.8432MR
Order 'oscillator 1.8432mhz smd - K50-HC0CSE1.8432MR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2066-1-ND.
OSCILLATOR 1.8432MHZ SMD - K50-HC0CSE1.8432MR
Order 'oscillator 1.8432mhz smd - K50-HC0CSE1.8432MR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2066-2-ND.
OSCILLATOR 1.8432MHZ SMD - K50-HC0CSE1.8432MR
Order 'oscillator 1.8432mhz smd - K50-HC0CSE1.8432MR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2066-6-ND.
Send this link via E-Mail
Help With This Screen