Keywords:





IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT - Integrated Circuits (ICs)

Digi-Key Part Number E1467DB-DIT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberE1467DB-DIT
DescriptionIC CLOCK 32KHZ W/ALARM 8-PIN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationE1467DB-DIT
VendorAtmel
CategoryIntegrated Circuits (ICs)
TypeClock IC
Voltage - Supply1.1 V ~ 2.2 V
Number of Outputs4
Input-
Output-
Frequency-Max32kHz
Package / CaseDie
PackagingTray
Operating Temperature-20°C ~ 70°C
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names E1467DB DIT
E1467DBDIT

E1467DB-DIT Specification Sheet

Image of IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT

IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT (E1467DB-DIT-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT
 Order 'ic clock 32khz w/alarm 8-pin - E1467DB-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DB-DIT-ND.
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DE2-DIT
 Order 'ic clock 32khz w/alarm 8-pin - E1467DE2-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DE2-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DIT
 Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DFO-DIT
 Order 'ic clock 32khz dgtl-trim 8-pin - E1466DFO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DFO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DOF
 Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DOF' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DOF-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT
 Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-DIT-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LF
 Order 'ic clock gen low emi 8-soic - ICS180M-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1001-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LFT
 Order 'ic clock gen low emi 8-soic - ICS180M-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1002-2-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-03LF
 Order 'ic clock gen low emi 8-soic - ICS180M-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1003-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-51LF
 Order 'ic clock gen low emi 8-soic - ICS180M-51LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1004-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-51LFT
 Order 'ic clock gen low emi 8-soic - ICS180M-51LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1005-2-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-52LF
 Order 'ic clock gen low emi 8-soic - ICS180M-52LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1006-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-53LF
 Order 'ic clock gen low emi 8-soic - ICS180M-53LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1007-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS181M-01LF
 Order 'ic clock gen low emi 8-soic - ICS181M-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1008-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS181M-02LF
 Order 'ic clock gen low emi 8-soic - ICS181M-02LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1009-5-ND.

Send this link via E-Mail
Help With This Screen

IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CLOCK 32KHZ DGTL-TRIM 8SOIC - E1466DHO-S8G3Y Next: IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DE2-DIT
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT