Keywords:





Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DHO-DIT

IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT

Digi-Key Part Number E1466DHO-DIT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberE1466DHO-DIT
DescriptionIC CLOCK 32KHZ DGTL-TRIM 8-DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DHO-DIT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DHO-DIT
Technical/Catalog InformationE1466DHO-DIT
VendorAtmel
CategoryIntegrated Circuits (ICs)
TypeClock IC
Voltage - Supply1.1 V ~ 2.2 V
Number of Outputs3
Input-
Output-
Frequency-Max32kHz
Package / CaseDie
PackagingTube
Operating Temperature-20°C ~ 70°C
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names E1466DHO DIT
E1466DHODIT

E1466DHO-DIT Specification Sheet

Image of IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT

IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT (E1466DHO-DIT-ND)

Related parts Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DHO-DIT
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DHO-DIT
 Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-DIT-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DHO-P8
 Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-P8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-P8-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DHO-P8Y
 Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-P8Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-P8Y-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DAO-DIT
 Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DIT-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DFO-DIT
 Order 'ic clock 32khz dgtl-trim 8-pin - E1466DFO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DFO-DIT-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DAO-S8
 Order 'ic clock 32khz dgtl-trim 8-soic - E1466DAO-S8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-S8-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DAO-DOF
 Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DOF' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DOF-ND.
National Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tube - DS0026CN
 Order 'ic clock driver dual 5mhz 8-dip - DS0026CN' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS0026CN-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tape & Reel (TR) 1.1 V ~ 2.2 V E1466DHO-S8G3Y
 Order 'ic clock 32khz dgtl-trim 8soic - E1466DHO-S8G3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-S8G3Y-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tray 1.1 V ~ 2.2 V E1467DB-DIT
 Order 'ic clock 32khz w/alarm 8-pin - E1467DB-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DB-DIT-ND.
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tray 1.1 V ~ 2.2 V E1467DE2-DIT
 Order 'ic clock 32khz w/alarm 8-pin - E1467DE2-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DE2-DIT-ND.
NXP Semiconductors Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 1 V ~ 6 V PCF8593P,112
 Order 'ic clock/calendar low pwr 8-dip - PCF8593P,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1089-5-ND.
Detector Application Specific Ics, Integrated Circuits, Semiconductor Clare 8-DIP M-980-02P
 Order 'ic detector tone gen purp 8-dip - M-980-02P' online from Digi-Key. Manufactured by Clare. Digi-Key part number M-980-02P-ND.
Through Hole Filter Ic Ics, Integrated Circuits, Semiconductor Maxim * 8-DIP, 7.62mm (.3") LS MAX281AEPA
 Order 'ic filter 5th-order bessel 8-dip - MAX281AEPA' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX281AEPA-ND.
IDT, Integrated Device Technology Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tube 3.135 V ~ 3.465 V ICS180M-01LF
 Order 'ic clock gen low emi 8-soic - ICS180M-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1001-5-ND.

Options for Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DHO-DIT
Send this link via E-Mail
Help With This Screen

IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CLKSYN SRL/FLASH 3PLL 16TSSOP - CY22394FXC Next: IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT