IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DIT - Integrated Circuits (ICs)
Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DAO-DIT
| Digi-Key Part Number | E1466DAO-DIT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | E1466DAO-DIT | |||
| Description | IC CLOCK 32KHZ DGTL-TRIM 8-PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DAO-DIT
| Technical/Catalog Information | E1466DAO-DIT |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Type | Clock IC |
| Voltage - Supply | 1.1 V ~ 2.2 V |
| Number of Outputs | 3 |
| Input | - |
| Output | - |
| Frequency-Max | 32kHz |
| Package / Case | Die |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
E1466DAO DIT E1466DAODIT |
E1466DAO-DIT Specification Sheet
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DIT (E1466DAO-DIT-ND) - Integrated Circuits (ICs)
Related parts Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DAO-DITIC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DIT
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DAO-DOF
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DAO-DOF' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-DOF-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-PIN - E1466DFO-DIT
Order 'ic clock 32khz dgtl-trim 8-pin - E1466DFO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DFO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-SOIC - E1466DAO-S8
Order 'ic clock 32khz dgtl-trim 8-soic - E1466DAO-S8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DAO-S8-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-DIT
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-P8' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-P8-ND.
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DB-DIT
Order 'ic clock 32khz w/alarm 8-pin - E1467DB-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DB-DIT-ND.
IC CLOCK 32KHZ W/ALARM 8-PIN - E1467DE2-DIT
Order 'ic clock 32khz w/alarm 8-pin - E1467DE2-DIT' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1467DE2-DIT-ND.
IC CLOCK 32KHZ DGTL-TRIM 8-DIP - E1466DHO-P8Y
Order 'ic clock 32khz dgtl-trim 8-dip - E1466DHO-P8Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-P8Y-ND.
IC CLOCK 32KHZ DGTL-TRIM 8SOIC - E1466DHO-S8G3Y
Order 'ic clock 32khz dgtl-trim 8soic - E1466DHO-S8G3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number E1466DHO-S8G3Y-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LF
Order 'ic clock gen low emi 8-soic - ICS180M-01LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1001-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-01LFT
Order 'ic clock gen low emi 8-soic - ICS180M-01LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1002-2-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-03LF
Order 'ic clock gen low emi 8-soic - ICS180M-03LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1003-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-51LF
Order 'ic clock gen low emi 8-soic - ICS180M-51LF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1004-5-ND.
IC CLOCK GEN LOW EMI 8-SOIC - ICS180M-51LFT
Order 'ic clock gen low emi 8-soic - ICS180M-51LFT' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1005-2-ND.
Options for Atmel Timing Ic - Application Specific Integrated Circuit (ics) Clock IC Tube 1.1 V ~ 2.2 V E1466DAO-DIT
Send this link via E-Mail
Help With This Screen
