Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OSC VCXO 156.2500MHZ 3.3V SMD - V702-156.25M - Crystals and Oscillators

Digi-Key Part Number CW626-ND
Price Break
1
10
100
500
1000
Unit Price
37.13000
29.70000
23.92500
22.27500
20.62500
Extended Price
37.13
297.00
2392.50
11137.50
20625.00
Manufacturer Part NumberV702-156.25M
DescriptionOSC VCXO 156.2500MHZ 3.3V SMD
Quantity Available 29
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationV702-156.25M
VendorConnor-Winfield
CategoryCrystals and Oscillators
Frequency156.25MHz
Package / CaseSMD 7mm x 5mm
PackagingTape (no reel)
Supply Voltage3.3V
Current - Supply100mA
TypeVCXO
Operating Temperature0°C ~ 70°C
Frequency Stability±50ppm
SeriesV702
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V702 156 25M
V70215625M
CW626 ND
CW626ND
CW626

V702-156.25M Specification Sheet

Image of OSC VCXO 156.2500MHZ 3.3V SMD - V702-156.25M

OSC VCXO 156.2500MHZ 3.3V SMD - V702-156.25M (CW626-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators:
OSC VCXO 155.5200MHZ 3.3V SMD - V702-155.52M
 Order 'osc vcxo 155.5200mhz 3.3v smd - V702-155.52M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW625-ND.
OSC VCXO 156.2500MHZ 3.3V SMD - V702-156.25M
 Order 'osc vcxo 156.2500mhz 3.3v smd - V702-156.25M' online from Digi-Key. Manufactured by Connor-Winfield. Digi-Key part number CW626-ND.
OSC VCTCXO 12.800MHZ 3V SMD - ASVTX-09-12.800MHZ-T
 Order 'osc vctcxo 12.800mhz 3v smd - ASVTX-09-12.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9333-1-ND.
OSC VCTCXO 12.800MHZ 3V SMD - ASVTX-09-12.800MHZ-T
 Order 'osc vctcxo 12.800mhz 3v smd - ASVTX-09-12.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9333-2-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
 Order 'osc vctcxo 13.00mhz 3v smd - ASVTX-09-13.00MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9334-1-ND.
OSC VCTCXO 13.00MHZ 3V SMD - ASVTX-09-13.00MHZ-T
 Order 'osc vctcxo 13.00mhz 3v smd - ASVTX-09-13.00MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9334-2-ND.
OSC VCTCXO 14.400MHZ 3V SMD - ASVTX-09-14.400MHZ-T
 Order 'osc vctcxo 14.400mhz 3v smd - ASVTX-09-14.400MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9335-1-ND.
OSC VCTCXO 14.400MHZ 3V SMD - ASVTX-09-14.400MHZ-T
 Order 'osc vctcxo 14.400mhz 3v smd - ASVTX-09-14.400MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9335-2-ND.
OSC VCTCXO 16.000MHZ 3V SMD - ASVTX-09-16.000MHZ-T
 Order 'osc vctcxo 16.000mhz 3v smd - ASVTX-09-16.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9336-1-ND.
OSC VCTCXO 16.000MHZ 3V SMD - ASVTX-09-16.000MHZ-T
 Order 'osc vctcxo 16.000mhz 3v smd - ASVTX-09-16.000MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9336-2-ND.
OSC VCTCXO 16.800MHZ 3V SMD - ASVTX-09-16.800MHZ-T
 Order 'osc vctcxo 16.800mhz 3v smd - ASVTX-09-16.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9337-1-ND.
OSC VCTCXO 16.800MHZ 3V SMD - ASVTX-09-16.800MHZ-T
 Order 'osc vctcxo 16.800mhz 3v smd - ASVTX-09-16.800MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9337-2-ND.
OSC VCTCXO 19.200MHZ 3V SMD - ASVTX-09-19.200MHZ-T
 Order 'osc vctcxo 19.200mhz 3v smd - ASVTX-09-19.200MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9338-1-ND.
OSC VCTCXO 19.200MHZ 3V SMD - ASVTX-09-19.200MHZ-T
 Order 'osc vctcxo 19.200mhz 3v smd - ASVTX-09-19.200MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9338-2-ND.
OSC VCTCXO 19.440MHZ 3V SMD - ASVTX-09-19.440MHZ-T
 Order 'osc vctcxo 19.440mhz 3v smd - ASVTX-09-19.440MHZ-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9339-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OSC VCXO 156.250 MHZ 3.3V LVPECL - CFVED-A7BP-156.25TS Next: OSC VCXO 16.3840 MHZ 5X7MM SMD - 357LB3I016M3840