Keywords:





CABLE 22 COND 50M FLAT GRAY 1MM - 3625/22 100MSF - Cables, Wires

Digi-Key Part Number MC22L-50-ND
Price Break
1
5
Unit Price
128.78000
115.89800
Extended Price
128.78
579.49
Manufacturer Part Number3625/22 100MSF
DescriptionCABLE 22 COND 50M FLAT GRAY 1MM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3625/22 100MSF
Vendor3M (VA)
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length164.04' (50m)
Cable TypeFlat Cable
Pitch0.039" (1.00mm)
ShieldingUnshielded
Conductor Strand7 Strands / 36 AWG
Number of Conductors22
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3625 22 100MSF
362522 100MSF
MC22L 50 ND
MC22L50ND
MC22L-50

3625/22 100MSF Specification Sheet

Image of CABLE 22 COND 50M FLAT GRAY 1MM - 3625/22 100MSF

CABLE 22 COND 50M FLAT GRAY 1MM - 3625/22 100MSF (MC22L-50-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 08 COND 50M FLAT GRAY 1MM - 3625/8 100MSF
 Order 'cable 08 cond 50m flat gray 1mm - 3625/8 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC08L-50-ND.
CABLE 14 COND 50M FLAT GRAY 1MM - 3625/14 100MSF
 Order 'cable 14 cond 50m flat gray 1mm - 3625/14 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14L-50-ND.
CABLE 16 COND 50M FLAT GRAY 1MM - 3625/16 100MSF
 Order 'cable 16 cond 50m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16L-50-ND.
CABLE 20 COND 50M FLAT GRAY 1MM - 3625/20 100MSF
 Order 'cable 20 cond 50m flat gray 1mm - 3625/20 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20L-50-ND.
CABLE 24 COND 50M FLAT GRAY 1MM - 3625/24 100MSF
 Order 'cable 24 cond 50m flat gray 1mm - 3625/24 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24L-50-ND.
CABLE 26 COND 50M FLAT GRAY 1MM - 3625/26 100MSF
 Order 'cable 26 cond 50m flat gray 1mm - 3625/26 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC26L-50-ND.
CABLE 30 COND 50M FLAT GRAY 1MM - 3625/30 100MSF
 Order 'cable 30 cond 50m flat gray 1mm - 3625/30 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC30L-50-ND.
CABLE 34 COND 50M FLAT GRAY 1MM - 3625/34 100MSF
 Order 'cable 34 cond 50m flat gray 1mm - 3625/34 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC34L-50-ND.
CABLE 36 COND 50M FLAT GRAY 1MM - 3625/36 100MSF
 Order 'cable 36 cond 50m flat gray 1mm - 3625/36 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC36L-50-ND.
CABLE 40 COND 50M FLAT GRAY 1MM - 3625/40 100MSF
 Order 'cable 40 cond 50m flat gray 1mm - 3625/40 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC40L-50-ND.
CABLE 08 COND 5M FLAT GRAY 1MM - 3625/8 100MSF
 Order 'cable 08 cond 5m flat gray 1mm - 3625/8 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC08L-5-ND.
CABLE 14 COND 5M FLAT GRAY 1MM - 3625/14 100MSF
 Order 'cable 14 cond 5m flat gray 1mm - 3625/14 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC14L-5-ND.
CABLE 16 COND 5M FLAT GRAY 1MM - 3625/16 100MSF
 Order 'cable 16 cond 5m flat gray 1mm - 3625/16 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC16L-5-ND.
CABLE 20 COND 5M FLAT GRAY 1MM - 3625/20 100MSF
 Order 'cable 20 cond 5m flat gray 1mm - 3625/20 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC20L-5-ND.
CABLE 24 COND 5M FLAT GRAY 1MM - 3625/24 100MSF
 Order 'cable 24 cond 5m flat gray 1mm - 3625/24 100MSF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MC24L-5-ND.

Send this link via E-Mail
Help With This Screen

CABLE 22 COND 50M FLAT GRAY 1MM - 3625/22 100MSF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 22 COND 25M FLAT GRAY 1MM - 3625/22 100MSF Next: CABLE 22 COND 5M FLAT GRAY 1MM - 3625/22 100MSF
CABLE 22 COND 50M FLAT GRAY 1MM - 3625/22 100MSF